Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.890 500+ Rs.13.030 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | 1.3A | 0.13ohm | 1.3A | 1.3A | 0.13ohm | Surface Mount | 0.13ohm | 4.5V | SC-88 | 1V | 6Pins | 400mW | 400mW | 400mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ Rs.98.860 500+ Rs.98.690 1000+ Rs.89.970 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 2.4A | 0.13ohm | 2.4A | 2.4A | - | Surface Mount | - | 4.5V | MSOP | 700mV | 8Pins | 1.25W | 1.25W | 1.25W | 150°C | |||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ Rs.96.300 500+ Rs.107.390 1000+ Rs.92.780 | Min: 500 / Mult: 1 | N Channel | N Channel | 20V | 20V | - | 2.4A | 0.13ohm | 2.4A | - | 0.13ohm | Surface Mount | - | 4.5V | MSOP | 700mV | 8Pins | 1.25W | 1.25W | - | 150°C |