Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.31.560 500+ Rs.24.260 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 700mA | 0.18ohm | 700mA | 700mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SC-70 | 1.1V | 6Pins | 300mW | 300mW | 300mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.12.030 500+ Rs.8.900 1000+ Rs.6.200 5000+ Rs.5.370 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 900mA | 0.18ohm | 900mA | 900mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SOT-363 | 1.2V | 6Pins | 450mW | 450mW | 450mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.8.470 1000+ Rs.7.010 5000+ Rs.5.550 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 750mA | 0.18ohm | 750mA | 750mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SOT-363 | 1V | 6Pins | 380mW | 380mW | 380mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.35.860 500+ Rs.31.550 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 700mA | 0.18ohm | 700mA | 700mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SC-70 | 1.1V | 6Pins | 300mW | 300mW | 300mW | 150°C | - | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.340 500+ Rs.36.210 1000+ Rs.28.200 5000+ Rs.27.160 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | - | 3.2A | 0.18ohm | 3.2A | - | 0.18ohm | Surface Mount | - | 10V | SOIC | 1V | 8Pins | 2.1W | 2.1W | - | 150°C | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.510 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 700mA | 0.18ohm | - | - | - | Surface Mount | - | 4.5V | SC-70 | 1.1V | 6Pins | 300mW | 300mW | 300mW | 150°C | - | AEC-Q101 |