Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.8.040 1000+ Rs.7.510 5000+ Rs.7.110 | Min: 500 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 600mA | 0.47ohm | 600mA | 600mA | 0.47ohm | Surface Mount | 0.47ohm | 4.5V | DFN1010B | 700mV | 6Pins | 380mW | 380mW | 380mW | 150°C | Trench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.18.770 250+ Rs.13.980 1000+ Rs.10.340 3000+ Rs.8.820 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 600mA | 0.47ohm | 600mA | 600mA | 0.47ohm | Surface Mount | 0.47ohm | 4.5V | DFN1010B | 700mV | 6Pins | 380mW | 380mW | 380mW | 150°C | Trench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.7.700 500+ Rs.6.250 1000+ Rs.5.140 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 450mA | 0.47ohm | 450mA | 450mA | 0.47ohm | Surface Mount | 0.47ohm | 4.5V | X2-DFN0806 | 780mV | 6Pins | 310mW | 310mW | 310mW | 150°C | - |