Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.37.350 500+ Rs.28.780 1000+ Rs.25.960 5000+ Rs.22.320 | Min: 100 / Mult: 5 | N Channel | N Channel | 100V | 100V | - | 1A | 0.5ohm | 1A | - | 0.5ohm | Surface Mount | - | 10V | SuperSOT | 2.6V | 6Pins | 960mW | 960mW | - | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.29.970 500+ Rs.29.790 1500+ Rs.29.630 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | 430mA | 0.5ohm | 430mA | 430mA | 0.5ohm | Surface Mount | 0.5ohm | 4.5V | SC-89 | - | 6Pins | 174mW | 174mW | 174mW | 150°C | TrenchFET Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.8.470 1000+ Rs.6.030 5000+ Rs.5.550 | Min: 500 / Mult: 5 | P Channel | P Channel | 30V | 30V | 30V | 550mA | 0.5ohm | 550mA | 550mA | 0.5ohm | Surface Mount | 0.5ohm | 10V | SOT-363 | 2.2V | 6Pins | 400mW | 400mW | 400mW | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.17.440 500+ Rs.13.870 1000+ Rs.11.060 5000+ Rs.8.320 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 1.03A | 0.5ohm | 1.03A | 1.03A | 0.5ohm | Surface Mount | 0.5ohm | 4.5V | SOT-563 | 1V | 6Pins | 530mW | 530mW | 530mW | 150°C | - | AEC-Q101 | AEC-Q101 |