Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.780 500+ Rs.15.420 1000+ Rs.13.290 5000+ Rs.12.840 | Min: 100 / Mult: 1 | N Channel | N Channel | 50V | 50V | - | 510mA | 2ohm | 510mA | - | 2ohm | Surface Mount | - | 10V | SuperSOT | 1.9V | 6Pins | 700mW | 700mW | - | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.000 500+ Rs.11.690 1000+ Rs.10.340 5000+ Rs.9.530 | Min: 100 / Mult: 5 | N Channel | N Channel | 50V | 50V | 50V | 280mA | 2ohm | 280mA | 280mA | 2ohm | Surface Mount | 2ohm | 5V | SOT-563 | 1V | 6Pins | 250mW | 250mW | 250mW | 150°C | AEC-Q101 | AEC-Q101 |