Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.490 500+ Rs.15.530 | Min: 100 / Mult: 1 | N Channel | N Channel | 25V | 25V | - | 220mA | 5ohm | 220mA | - | 5ohm | Surface Mount | 4.5V | SuperSOT | 850mV | 6Pins | 900mW | 900mW | - | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.22.190 150+ Rs.19.060 250+ Rs.28.190 1000+ Rs.18.410 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 25V | 25V | 25V | 220mA | 5ohm | 220mA | 220mA | - | Surface Mount | 2.7V | SuperSOT | 850mV | 6Pins | 900mW | 900mW | 900mW | 150°C |