Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.116.740 | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 30A | 30A | 0.021ohm | - | 0.021ohm | - | PDFN56U | - | 8Pins | - | 58W | 58W | 175°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.116.740 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 30A | 0.021ohm | 30A | 30A | 0.021ohm | Surface Mount | 0.021ohm | 10V | PDFN56U | 2.6V | 8Pins | 58W | 58W | 58W | 175°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.33.070 500+ Rs.32.860 1000+ Rs.32.650 5000+ Rs.32.430 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 33A | 0.023ohm | 33A | 33A | 0.023ohm | Surface Mount | 0.023ohm | 10V | PowerFLAT | 4V | 8Pins | 58W | 58W | 58W | 175°C | STripFET F7 Series | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.34.070 10+ Rs.33.280 100+ Rs.33.070 500+ Rs.32.860 1000+ Rs.32.650 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 33A | 33A | 0.023ohm | - | 0.023ohm | - | PowerFLAT | - | 8Pins | - | 58W | 58W | 175°C | STripFET F7 Series | - | - |