Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.175.980 10+ Rs.123.780 100+ Rs.83.500 500+ Rs.63.750 3000+ Rs.59.920 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 12A | 12A | 0.0063ohm | - | 0.0063ohm | - | WDFN | - | 8Pins | - | 11.4W | 11.4W | 150°C | PowerTrench Series | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.83.500 500+ Rs.63.750 3000+ Rs.59.920 6000+ Rs.58.640 9000+ Rs.57.760 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 12A | 0.0063ohm | 12A | 12A | 0.0063ohm | Surface Mount | 0.0063ohm | 10V | WDFN | 1.8V | 8Pins | 11.4W | 11.4W | 11.4W | 150°C | PowerTrench Series | AEC-Q101 |