Dual MOSFETs:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.960 10+ Rs.22.910 100+ Rs.15.340 500+ Rs.8.810 3000+ Rs.6.200 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 630mA | 630mA | 0.29ohm | - | 0.29ohm | - | SOT-363 | - | 6Pins | - | 270mW | 270mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.340 500+ Rs.8.810 3000+ Rs.6.200 9000+ Rs.5.610 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 630mA | 0.29ohm | 630mA | 630mA | 0.29ohm | Surface Mount | 0.29ohm | 4.5V | SOT-363 | 1.5V | 6Pins | 270mW | 270mW | 270mW | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.970 10+ Rs.23.450 100+ Rs.15.350 500+ Rs.11.270 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 630mA | 630mA | 0.29ohm | - | 0.29ohm | - | SOT-363 | - | 6Pins | - | 270mW | 270mW | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.31.360 10+ Rs.23.920 100+ Rs.14.910 500+ Rs.10.300 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 250mA | 250mA | 1ohm | - | 1ohm | - | SC-88 | - | 6Pins | - | 270mW | 270mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.350 500+ Rs.11.270 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 630mA | 0.29ohm | 630mA | 630mA | 0.29ohm | Surface Mount | 0.29ohm | 4.5V | SOT-363 | 920mV | 6Pins | 270mW | 270mW | 270mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.910 500+ Rs.10.300 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 250mA | 1ohm | 250mA | 250mA | 1ohm | Surface Mount | 1ohm | 4.5V | SC-88 | 1.2V | 6Pins | 270mW | 270mW | 270mW | 150°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.7.070 9000+ Rs.6.400 24000+ Rs.5.720 45000+ Rs.5.060 | Min: 3000 / Mult: 3000 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 630mA | 630mA | 0.29ohm | - | 0.29ohm | - | SOT-363 | - | 6Pins | - | 270mW | 270mW | 150°C | |||||
ONSEMI | Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.7.470 9000+ Rs.6.400 24000+ Rs.6.060 45000+ Rs.5.760 | Min: 3000 / Mult: 3000 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 250mA | 250mA | 1ohm | - | 1ohm | - | SC-88 | - | 6Pins | - | 270mW | 270mW | 150°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.30.670 10+ Rs.23.750 100+ Rs.19.740 500+ Rs.16.580 1000+ Rs.14.890 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 300mA | 300mA | - | - | - | - | SOT-363 | - | 6Pins | - | 270mW | 270mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.19.740 500+ Rs.16.580 1000+ Rs.14.890 5000+ Rs.14.100 | Min: 100 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 300mA | 300mA | - | - | - | - | SOT-363 | - | 6Pins | - | 270mW | 270mW | 150°C |