Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.10.420 50+ Rs.8.870 100+ Rs.7.310 500+ Rs.6.250 1500+ Rs.6.130 | Min: 5 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 1A | 1A | 0.122ohm | - | 0.122ohm | - | SOT-363 | - | 6Pins | - | 320mW | 320mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.250 1500+ Rs.6.130 | Min: 500 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 1A | 0.122ohm | 1A | 1A | 0.122ohm | Surface Mount | 0.122ohm | 10V | SOT-363 | 2.8V | 6Pins | 320mW | 320mW | 320mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.73.110 10+ Rs.31.530 100+ Rs.25.610 500+ Rs.22.480 1000+ Rs.8.040 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 1A | 1A | 0.122ohm | - | 0.122ohm | - | SOT-363 | - | 6Pins | - | 320mW | 320mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.25.610 500+ Rs.22.480 1000+ Rs.8.040 5000+ Rs.7.290 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 1A | 0.122ohm | 1A | 1A | 0.122ohm | Surface Mount | 0.122ohm | 10V | SOT-363 | 2.8V | 6Pins | 320mW | 320mW | 320mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.6.120 9000+ Rs.6.000 | Min: 3000 / Mult: 3000 | - | N Channel | 30V | - | 30V | - | - | 1A | 1A | 0.122ohm | - | 0.122ohm | - | SOT-363 | - | 6Pins | - | 320mW | 320mW | 150°C | - | - |