Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.98.760 10+ Rs.64.740 100+ Rs.43.030 500+ Rs.34.080 1000+ Rs.32.800 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 46.2A | 46.2A | 0.0095ohm | - | 0.0095ohm | - | PowerDI5060 | - | 8Pins | - | 39.4W | 39.4W | 175°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.43.030 500+ Rs.34.080 1000+ Rs.32.800 5000+ Rs.31.550 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 46.2A | 0.0095ohm | 46.2A | 46.2A | 0.0095ohm | Surface Mount | 0.0095ohm | 10V | PowerDI5060 | 1.88V | 8Pins | 39.4W | 39.4W | 39.4W | 175°C |