Dual MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.16.720 50+ Rs.13.220 100+ Rs.9.710 500+ Rs.8.110 1500+ Rs.6.730 | Min: 5 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 350mA | 350mA | 1ohm | - | 1ohm | - | SOT-363 | - | 6Pins | - | 445mW | 445mW | 150°C | AEC-Q101 | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.18.380 50+ Rs.13.650 100+ Rs.8.910 500+ Rs.7.080 1500+ Rs.6.950 | Min: 5 / Mult: 5 | - | P Channel | - | - | 50V | - | - | - | 160mA | - | - | 4.5ohm | - | SOT-363 | - | 6Pins | - | - | 445mW | 150°C | AEC-Q101 | ||||
Each | 5+ Rs.39.980 10+ Rs.24.890 100+ Rs.15.840 500+ Rs.11.850 1000+ Rs.8.300 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 725mA | 725mA | 0.29ohm | - | 0.29ohm | - | SOT-363 | - | 6Pins | - | 445mW | 445mW | 150°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.080 1500+ Rs.6.950 | Min: 500 / Mult: 5 | P Channel | P Channel | - | 50V | 50V | 160mA | 4.5ohm | - | 160mA | - | Surface Mount | 4.5ohm | 10V | SOT-363 | 1.6V | 6Pins | 445mW | - | 445mW | 150°C | AEC-Q101 | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.4.980 9000+ Rs.4.690 | Min: 3000 / Mult: 3000 | - | N Channel | 30V | - | 30V | - | - | 350mA | 350mA | 1ohm | - | 1ohm | - | SOT-363 | - | 6Pins | - | 445mW | 445mW | 150°C | - | |||||
NEXPERIA | Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.4.800 9000+ Rs.4.200 | Min: 3000 / Mult: 3000 | - | P Channel | - | - | 50V | - | - | - | 160mA | - | - | 4.5ohm | - | SOT-363 | - | 6Pins | - | - | 445mW | 150°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.9.710 500+ Rs.8.110 1500+ Rs.6.730 | Min: 100 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 350mA | 350mA | 1ohm | - | 1ohm | - | SOT-363 | - | 6Pins | - | 445mW | 445mW | 150°C | AEC-Q101 |