Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.44.660 500+ Rs.34.730 1000+ Rs.31.530 | Min: 100 / Mult: 1 | P Channel | P Channel | 30V | 30V | 30V | 18A | 0.016ohm | 18A | 18A | 0.016ohm | Surface Mount | 0.016ohm | 10V | SOIC | 1.7V | 8Pins | 1.2W | 1.2W | 1.2W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.33.930 500+ Rs.26.530 1000+ Rs.20.620 5000+ Rs.20.330 | Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 60V | 60V | 7.8A | 0.105ohm | 7.8A | 7.8A | 0.105ohm | Surface Mount | 0.105ohm | 10V | SOIC | 3V | 8Pins | 1.2W | 1.2W | 1.2W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.48.850 500+ Rs.40.920 1000+ Rs.36.690 2500+ Rs.38.630 5000+ Rs.34.560 | Min: 100 / Mult: 1 | P Channel | P Channel | - | 30V | 30V | 3A | 0.062ohm | - | 3A | - | Surface Mount | - | 10V | SOIC | 1V | 8Pins | 1.2W | - | 1.2W | 150°C | - | - |