Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.39.560 500+ Rs.37.810 1000+ Rs.32.020 5000+ Rs.18.800 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 8A | 0.168ohm | 8A | 8A | 0.168ohm | Surface Mount | 0.168ohm | 10V | PowerDI5060 | 2.5V | 8Pins | 2.2W | 2.2W | 2.2W | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.110.830 500+ Rs.103.970 3000+ Rs.97.100 6000+ Rs.90.240 9000+ Rs.83.470 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 7A | 0.027ohm | 7A | 7A | 0.027ohm | - | 0.027ohm | 4.5V | MLP | 900mV | 6Pins | 2.2W | 2.2W | 2.2W | 150°C | PowerTrench Series |