Dual MOSFETs:

5 Products Found
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3405248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.700
Min: 100 / Mult: 1
N Channel
N Channel
100V
100V
100V
59A
0.0137ohm
59A
59A
0.0137ohm
Surface Mount
0.0137ohm
10V
PowerDI5060
3V
8Pins
2.6W
2.6W
2.6W
175°C
-
-
2706750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.620
500+
Rs.40.390
1000+
Rs.33.690
5000+
Rs.29.340
Min: 100 / Mult: 1
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
9A
0.0123ohm
9A
9A
0.0123ohm
Surface Mount
0.0123ohm
10V
TSMT
2.5V
8Pins
2.6W
2.6W
2.6W
150°C
-
-
3287306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.740
500+
Rs.42.330
1000+
Rs.38.310
Min: 100 / Mult: 1
N Channel
N Channel
30V
30V
30V
9A
0.0123ohm
9A
9A
0.0123ohm
Surface Mount
0.0123ohm
10V
TSMT
2.5V
8Pins
2.6W
2.6W
2.6W
150°C
-
-
3702818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.620
500+
Rs.45.550
1000+
Rs.42.480
5000+
Rs.39.450
Min: 100 / Mult: 1
N Channel
N Channel
60V
60V
60V
36.3A
0.0143ohm
36.3A
36.3A
0.0143ohm
Surface Mount
0.0143ohm
10V
PowerDI5060
2.5V
8Pins
2.6W
2.6W
2.6W
175°C
AEC-Q101
AEC-Q101
3702811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.560
500+
Rs.31.660
1000+
Rs.30.770
5000+
Rs.30.160
Min: 100 / Mult: 1
N Channel
N Channel
40V
40V
40V
27.5A
0.0128ohm
27.5A
27.5A
0.0128ohm
Surface Mount
0.0128ohm
10V
PowerDI3333
3V
8Pins
2.6W
2.6W
2.6W
175°C
AEC-Q101
AEC-Q101
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM