Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.49.920 500+ Rs.39.010 1000+ Rs.35.550 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 6.1A | 0.033ohm | 6.1A | 6.1A | 0.033ohm | Surface Mount | 0.033ohm | 10V | SOIC | 3V | 8Pins | 2.8W | 2.8W | 2.8W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.770 500+ Rs.58.130 1000+ Rs.55.480 5000+ Rs.52.830 | Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 60V | 60V | 26A | 0.036ohm | 26A | 26A | 0.036ohm | Surface Mount | 0.036ohm | 10V | PowerDI5060 | 3V | 8Pins | 2.8W | 2.8W | 2.8W | 175°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.67.010 500+ Rs.61.000 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 47.6A | 0.0085ohm | 47.6A | 47.6A | 0.0085ohm | Surface Mount | 0.0085ohm | 10V | PowerDI5060 | 3V | 8Pins | 2.8W | 2.8W | 2.8W | 175°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.51.100 500+ Rs.41.790 1000+ Rs.29.350 5000+ Rs.28.770 | Min: 100 / Mult: 1 | N and P Channel | N and P Channel | 30V | 30V | 30V | 7A | 0.023ohm | 7A | 7A | 0.023ohm | Surface Mount | 0.023ohm | 10V | SOP | 2.5V | 8Pins | 2.8W | 2.8W | 2.8W | 150°C | - | - |