Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.72.400 500+ Rs.71.080 1500+ Rs.69.750 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 25A | 0.0076ohm | 25A | 25A | 0.0076ohm | Surface Mount | 0.0076ohm | 10V | PowerPAK SO | 2.5V | 8Pins | 22W | 22W | 22W | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.300 500+ Rs.47.770 1000+ Rs.45.580 5000+ Rs.43.440 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 8A | 0.015ohm | 8A | 8A | 0.015ohm | Surface Mount | 0.015ohm | 10V | PowerPAK SO | 2.7V | 8Pins | 22W | 22W | 22W | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.860 500+ Rs.66.190 3000+ Rs.64.270 6000+ Rs.62.340 9000+ Rs.60.480 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 100V | 100V | 100V | 6A | 0.085ohm | 6A | 6A | 0.085ohm | Surface Mount | 0.085ohm | 10V | MLP | 3V | 12Pins | 22W | 22W | 22W | 150°C | - |