Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.58.010 500+ Rs.47.130 1000+ Rs.44.150 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 23A | 0.012ohm | 23A | 23A | 0.012ohm | Surface Mount | 0.012ohm | 10V | PowerPAK SO | 2V | 4Pins | 25W | 25W | 25W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.51.330 500+ Rs.42.020 1000+ Rs.29.600 5000+ Rs.29.510 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 12.1A | 0.071ohm | 12.1A | 12.1A | 0.071ohm | Surface Mount | 0.071ohm | 10V | PowerPAK 1212 | 4V | 8Pins | 25W | 25W | 25W | 150°C | TrenchFET Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.37.620 500+ Rs.29.610 1000+ Rs.29.240 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 12V | 12V | 12V | 31.3A | 0.0096ohm | 31.3A | 31.3A | 0.0096ohm | Surface Mount | 0.0096ohm | 4.5V | PowerDI5060 | 800mV | 8Pins | 25W | 25W | 25W | 150°C | - | AEC-Q101 | AEC-Q101 |