Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.030 500+ Rs.15.710 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 880mA | 0.215ohm | 880mA | 880mA | 0.215ohm | Surface Mount | 0.215ohm | 4.5V | SOT-363 | 1.2V | 6Pins | 272mW | 272mW | 272mW | 150°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.10.040 500+ Rs.9.870 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 250mA | 1ohm | 250mA | 250mA | 1ohm | Surface Mount | 1ohm | 4V | SOT-363 | 1.2V | 6Pins | 272mW | 272mW | 272mW | 150°C | AEC-Q101 |