Dual MOSFETs:

3 Products Found
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1859846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.650
1500+
Rs.5.540
Min: 500 / Mult: 5
N Channel
N Channel
60V
60V
-
320mA
1ohm
320mA
-
1ohm
Surface Mount
-
10V
SOT-363
1.75V
6Pins
320mW
320mW
-
150°C
-
-
3127338RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.250
1500+
Rs.6.130
Min: 500 / Mult: 5
N Channel
N Channel
30V
30V
30V
1A
0.122ohm
1A
1A
0.122ohm
Surface Mount
0.122ohm
10V
SOT-363
2.8V
6Pins
320mW
320mW
320mW
150°C
-
-
3589335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.610
500+
Rs.22.480
1000+
Rs.8.040
5000+
Rs.7.290
Min: 100 / Mult: 5
N Channel
N Channel
30V
30V
30V
1A
0.122ohm
1A
1A
0.122ohm
Surface Mount
0.122ohm
10V
SOT-363
2.8V
6Pins
320mW
320mW
320mW
150°C
AEC-Q101
AEC-Q101
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM