Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.25.980 500+ Rs.19.850 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 50V | 50V | 50V | 340mA | 1ohm | 340mA | 340mA | 1ohm | Surface Mount | 1ohm | 10V | SuperSOT | 2.1V | 6Pins | 700mW | 700mW | 700mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.780 500+ Rs.15.420 1000+ Rs.13.290 5000+ Rs.12.840 | Min: 100 / Mult: 1 | N Channel | N Channel | 50V | 50V | - | 510mA | 2ohm | 510mA | - | 2ohm | Surface Mount | - | 10V | SuperSOT | 1.9V | 6Pins | 700mW | 700mW | - | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.43.220 500+ Rs.33.360 1000+ Rs.30.300 5000+ Rs.26.070 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 5A | 0.037ohm | 5A | 5A | 0.037ohm | Surface Mount | 0.037ohm | 4.5V | µFET | 700mV | 6Pins | 700mW | 700mW | 700mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.32.550 500+ Rs.25.240 1000+ Rs.24.290 5000+ Rs.23.330 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 7.7A | 0.02ohm | 7.7A | 7.7A | 0.02ohm | Surface Mount | 0.02ohm | 10V | UDFN2020 | 2.5V | 6Pins | 700mW | 700mW | 700mW | 150°C | AEC-Q101 | AEC-Q101 |