OptiMOS P3 Series Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.55.980 10+ Rs.33.270 100+ Rs.29.280 500+ Rs.24.660 1000+ Rs.19.160 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 30V | - | 30V | - | - | 2A | 2A | 0.062ohm | - | 0.062ohm | - | TSOP | - | 6Pins | - | 500mW | 500mW | 150°C | OptiMOS P3 Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.29.280 500+ Rs.24.660 1000+ Rs.19.160 5000+ Rs.17.330 | Min: 100 / Mult: 1 | P Channel | P Channel | 30V | 30V | 30V | 2A | 0.062ohm | 2A | 2A | 0.062ohm | Surface Mount | 0.062ohm | 10V | TSOP | 1.5V | 6Pins | 500mW | 500mW | 500mW | 150°C | OptiMOS P3 Series | AEC-Q101 | AEC-Q101 |