Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.69.750 10+ Rs.68.620 100+ Rs.51.220 500+ Rs.48.400 5000+ Rs.45.570 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 12V | - | 12V | - | - | 27A | 27A | 0.0023ohm | - | 0.0023ohm | - | CSP | - | 6Pins | - | 2.5W | 2.5W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.51.220 500+ Rs.48.400 5000+ Rs.45.570 15000+ Rs.42.750 40000+ Rs.39.920 More Pricing... | Min: 100 / Mult: 5 | N Channel | N Channel | 12V | 12V | 12V | 27A | 0.0023ohm | 27A | 27A | 0.0023ohm | Surface Mount | 0.0023ohm | 4.5V | CSP | 1.3V | 6Pins | 2.5W | 2.5W | 2.5W | 150°C |