Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.950 50+ Rs.17.950 100+ Rs.13.950 500+ Rs.8.210 1500+ Rs.8.050 | Min: 5 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 400mA | 400mA | 1.2ohm | - | 1.2ohm | - | SOT-353 | - | 5Pins | - | 280mW | 280mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.13.950 500+ Rs.8.210 1500+ Rs.8.050 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 400mA | 1.2ohm | 400mA | 400mA | 1.2ohm | Surface Mount | 1.2ohm | 4V | SOT-353 | 1.2V | 5Pins | 280mW | 280mW | 280mW | 150°C | AEC-Q101 | AEC-Q101 |