Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. JFETs
                      Print Page

                      2N4393-E3

                      TRANSISTOR, JFET, N, 40V, 5MA

                      VISHAY 2N4393-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No2N4393-E3
                      Order Code1612626
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No2N4393-E3
                      Order Code1612626
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Gate Source Breakdown Voltage Max-55V
                      Zero Gate Voltage Drain Current Max30mA
                      Gate Source Cutoff Voltage Max-3V
                      Transistor Case StyleTO-206AA
                      No. of Pins3 Pin
                      Operating Temperature Max200°C
                      Channel TypeN Channel
                      Transistor MountingThrough Hole
                      Product RangeTUK SGACK902S Keystone Coupler
                      Qualification-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The 2N4393-E3 is a 40V N-channel JFET in a hermetically sealed case and is designed for analogue switching applications and for specialized amplifier circuits. Suitable for analogue switches, choppers, current limiters and commutators applications.

                      • Low on-resistance
                      • Fast switching
                      • High off-isolation
                      • Low capacitance
                      • Low insertion loss
                      • Low error voltage
                      • High speed analogue circuit performance
                      • Good frequency response, low glitches
                      • Eliminates additional buffering

                      Applications

                      Power Management, Lighting, Motor Drive & Control

                      Technical Specifications

                      Gate Source Breakdown Voltage Max

                      -55V

                      Gate Source Cutoff Voltage Max

                      -3V

                      No. of Pins

                      3 Pin

                      Channel Type

                      N Channel

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      MSL

                      -

                      Zero Gate Voltage Drain Current Max

                      30mA

                      Transistor Case Style

                      TO-206AA

                      Operating Temperature Max

                      200°C

                      Transistor Mounting

                      Through Hole

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85412900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.