Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    MRF1513NT1

                                                                                                    RF FET Transistor, 40 V, 2 A, 31.25 W, 450 MHz, 520 MHz, PLD-1.5

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MRF1513NT1
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRF1513NT1
                                                                                                    Order Code1577894
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRF1513NT1
                                                                                                    Order Code1577894
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds40V
                                                                                                    Continuous Drain Current Id2A
                                                                                                    Power Dissipation31.25W
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The MRF1513NT1 is a N-channel RF Power FET designed for broadband applications with frequencies to 520MHz. The high gain and broadband performance of this device make it ideal for large-signal, common source amplifier applications in 7.5V portable and 12.5V mobile FM equipment.

                                                                                                    • Excellent thermal stability
                                                                                                    • Characterized with series equivalent large-signal impedance parameters
                                                                                                    • 3W Output power
                                                                                                    • 15dB Power gain
                                                                                                    • 65% Efficiency

                                                                                                    Applications

                                                                                                    Industrial, Commercial, Power Management

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    40V

                                                                                                    Power Dissipation

                                                                                                    31.25W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Continuous Drain Current Id

                                                                                                    2A

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85412900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000352
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.