SuperMESH Single MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 5+ Rs.94.900 10+ Rs.71.580 100+ Rs.48.870 500+ Rs.38.700 1000+ Rs.27.560 More Pricing... | Min: 5 / Mult: 5 | N Channel | 600V | 500mA | 4.8ohm | TO-92 | Through Hole | 10V | 3.75V | 3W | 3Pins | 150°C | SuperMESH | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.277.340 10+ Rs.186.830 100+ Rs.132.700 500+ Rs.122.770 1000+ Rs.112.830 | Min: 1 / Mult: 1 | N Channel | 1kV | 2.2A | 5.6ohm | TO-252 (DPAK) | Surface Mount | 10V | 3.75V | 90W | 3Pins | 150°C | SuperMESH | AEC-Q101 | ||||
STMICROELECTRONICS | Each | 1+ Rs.1,220.260 10+ Rs.744.370 100+ Rs.639.970 500+ Rs.623.440 1000+ Rs.622.570 | Min: 1 / Mult: 1 | N Channel | 300V | 60A | 0.033ohm | MAX-247 | Through Hole | 10V | 3.75V | 450W | 3Pins | 150°C | SuperMESH | - | ||||
STMICROELECTRONICS | Each | 1+ Rs.135.680 10+ Rs.84.000 100+ Rs.75.300 500+ Rs.67.870 1000+ Rs.56.790 | Min: 1 / Mult: 1 | N Channel | 600V | 10A | 0.68ohm | TO-220FP | Through Hole | 10V | 3.75V | 35W | 3Pins | 150°C | SuperMESH | - | ||||
STMICROELECTRONICS | Each | 1+ Rs.100.160 10+ Rs.43.000 100+ Rs.42.220 500+ Rs.33.340 1000+ Rs.27.510 More Pricing... | Min: 1 / Mult: 1 | N Channel | 500V | 2.3A | 2.8ohm | TO-220 | Through Hole | 10V | 3.75V | 45W | 3Pins | 150°C | SuperMESH | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.71.580 50+ Rs.60.230 100+ Rs.48.870 500+ Rs.38.690 1000+ Rs.34.690 | Min: 5 / Mult: 5 | N Channel | 600V | 500mA | 4.8ohm | TO-92 | Through Hole | 10V | 3.75V | 3W | 3Pins | 150°C | SuperMESH | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.132.700 500+ Rs.122.770 1000+ Rs.112.830 | Min: 100 / Mult: 1 | N Channel | 1kV | 2.2A | 5.6ohm | TO-252 (DPAK) | Surface Mount | 10V | 3.75V | 90W | 3Pins | 150°C | SuperMESH | AEC-Q101 |