2,111 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
Channel Type
No. of Channels
Drain Source Voltage Vds
Continuous Drain Current Id
Input Voltage
Driver Configuration
Current Limit
Power Switch Type
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Transistor Mounting
IC Case / Package
Rds(on) Test Voltage
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
No. of Outputs
Operating Temperature Max
Operating Temperature Min
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.119.140 10+ Rs.71.560 100+ Rs.60.560 500+ Rs.52.750 1000+ Rs.48.120 More Pricing... | - | N Channel | - | 40V | 100A | - | - | - | - | 1900µohm | - | TDSON | Surface Mount | - | 10V | - | - | 1.6V | 100W | 8Pins | - | 175°C | - | OptiMOS 5 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.457.610 10+ Rs.331.480 100+ Rs.242.090 | - | N Channel | - | 80V | 240A | - | - | - | - | 0.002ohm | - | H-PSOF | Surface Mount | - | 10V | - | - | 3V | 357W | 8Pins | - | 175°C | - | PowerTrench | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.106.630 50+ Rs.88.620 100+ Rs.70.610 500+ Rs.55.780 1000+ Rs.50.930 | - | P Channel | - | 40V | 50A | - | - | - | - | 0.0106ohm | - | TO-252 (DPAK) | Surface Mount | - | 10V | - | - | 1.7V | 58W | 3Pins | - | 175°C | - | OptiMOS P2 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.274.890 10+ Rs.174.250 100+ Rs.155.410 500+ Rs.136.570 1000+ Rs.117.730 | - | N Channel | - | 40V | 120A | - | - | - | - | 2130µohm | - | SOT-669 | Surface Mount | - | 10V | - | - | 3V | 190W | 4Pins | - | 175°C | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.191.110 10+ Rs.120.100 100+ Rs.88.940 500+ Rs.72.430 1000+ Rs.66.310 More Pricing... | - | N Channel | - | 40V | 85A | - | - | - | - | 3300µohm | - | WDFN | Surface Mount | - | 10V | - | - | 2.2V | 55W | 8Pins | - | 175°C | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.128.150 10+ Rs.84.840 100+ Rs.83.650 | - | N Channel | - | 30V | 102A | - | - | - | - | 3600µohm | - | WDFN | Surface Mount | - | 10V | - | - | 2.2V | 68W | 8Pins | - | 175°C | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.98.500 10+ Rs.78.820 | - | N Channel | - | 40V | 100A | - | - | - | - | 2400µohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | - | - | 3V | 115W | 3Pins | - | 175°C | - | OptiMOS-T2 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.528.940 50+ Rs.484.560 100+ Rs.440.700 | - | N Channel | - | 40V | 240A | - | - | - | - | 600µohm | - | H-PSOF | Surface Mount | - | 10V | - | - | 2.8V | 180.7W | 8Pins | - | 175°C | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.188.650 50+ Rs.159.670 100+ Rs.130.680 500+ Rs.120.700 1500+ Rs.110.850 | - | P Channel | - | 200V | 12A | - | - | - | - | 0.213ohm | - | PowerPAK SO | Surface Mount | - | 10V | - | - | 3V | 83W | 8Pins | - | 175°C | - | TrenchFET | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.102.350 10+ Rs.92.590 100+ Rs.87.850 | - | N Channel | - | 30V | 102A | - | - | - | - | 2900µohm | - | WDFN | Surface Mount | - | 10V | - | - | 2.2V | 68W | 8Pins | - | 175°C | - | - | AEC-Q101 | ||||||
TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.385.420 10+ Rs.337.240 100+ Rs.308.980 | - | N Channel | - | 40V | 157A | - | - | - | - | 1800µohm | - | PDFN56U | Surface Mount | - | 10V | - | - | 2.5V | 136W | 8Pins | - | 175°C | - | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.757.840 5+ Rs.639.790 10+ Rs.521.740 50+ Rs.466.260 100+ Rs.410.780 More Pricing... | - | N Channel | - | 650V | 45A | - | - | - | - | 0.041ohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | - | - | 4V | 227W | 7Pins | - | 150°C | - | CoolMOS CFD7A SJ Series | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Rs.521.740 50+ Rs.466.260 100+ Rs.410.780 250+ Rs.402.580 | - | N Channel | - | 650V | 45A | - | - | - | - | 0.041ohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | - | - | 4V | 227W | 7Pins | - | 150°C | - | CoolMOS CFD7A SJ Series | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.175.050 10+ Rs.136.680 100+ Rs.129.530 | - | N Channel | - | 800V | 2A | - | - | - | - | 4.3ohm | - | TO-252 (DPAK) | Surface Mount | - | 10V | - | - | 5.5V | 69W | 3Pins | - | 150°C | - | - | AEC-Q101 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.686.480 10+ Rs.473.820 100+ Rs.360.580 500+ Rs.359.660 1000+ Rs.358.840 | - | N Channel | - | 600V | 34A | - | - | - | - | 0.085ohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | - | - | 4V | 250W | 3Pins | - | 150°C | - | MDmesh DM2 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.114.410 10+ Rs.95.640 100+ Rs.89.770 500+ Rs.83.890 1000+ Rs.78.000 | - | N Channel | - | 40V | 80A | - | - | - | - | 3900µohm | - | TO-263 (D2PAK) | Surface Mount | - | 10V | - | - | 3V | 71W | 3Pins | - | 175°C | - | OptiMOS T2 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.103.820 10+ Rs.77.580 | - | N Channel | - | 40V | 120A | - | - | - | - | 1200µohm | - | HSOF | Surface Mount | - | 10V | - | - | 2.8V | 136W | 5Pins | - | 175°C | - | OptiMOS 5 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.323.120 10+ Rs.223.680 100+ Rs.220.670 | - | N Channel | - | 60V | 250A | - | - | - | - | 0.00136ohm | - | DFN | Surface Mount | - | 10V | - | - | 2V | 167W | 5Pins | - | 175°C | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.57.350 | - | N Channel | - | 100V | 14A | - | - | - | - | 6700µohm | - | PowerDI5060 | Surface Mount | - | 10V | - | - | 4V | 1.6W | 8Pins | - | 175°C | - | - | AEC-Q101 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.278.620 10+ Rs.181.030 50+ Rs.166.230 200+ Rs.151.430 500+ Rs.136.620 | - | N Channel | - | 75V | 37.5A | - | - | - | - | 0.011ohm | - | TO-263 (D2PAK) | Surface Mount | - | 15V | - | - | 2.5V | 300W | 3Pins | - | 175°C | - | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.770 10+ Rs.20.640 100+ Rs.13.090 500+ Rs.9.720 1000+ Rs.8.380 More Pricing... | - | N Channel | - | 30V | 2.6A | - | - | - | - | 0.048ohm | - | SOT-323 | Surface Mount | - | 10V | - | - | 1.8V | 500mW | 3Pins | - | 150°C | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.141.620 10+ Rs.89.380 100+ Rs.60.410 500+ Rs.46.260 1000+ Rs.38.510 More Pricing... | - | N Channel | - | 100V | 24A | - | - | - | - | 0.0235ohm | - | TDSON | Surface Mount | - | 10V | - | - | 1.7V | 38W | 8Pins | - | 175°C | - | OptiMOS 5 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.196.230 10+ Rs.163.400 100+ Rs.125.670 500+ Rs.109.910 1000+ Rs.107.510 | - | N Channel | - | 40V | 372A | - | - | - | - | 1500µohm | - | PowerPAK | Surface Mount | - | 10V | - | - | 3V | 394W | 8Pins | - | 175°C | - | TrenchFET Gen IV | AEC-Q101 | ||||||
Each | 1+ Rs.211.990 10+ Rs.136.490 100+ Rs.93.220 500+ Rs.74.260 1000+ Rs.67.350 More Pricing... | - | N Channel | - | 30V | 10A | - | - | - | - | 0.0133ohm | - | SOP | Surface Mount | - | 10V | - | - | 2.5V | 2W | 8Pins | - | 150°C | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.249.030 10+ Rs.186.890 100+ Rs.167.830 | - | N Channel | - | 80V | 165A | - | - | - | - | 2400µohm | - | HSOF | Surface Mount | - | 10V | - | - | 3V | 167W | 8Pins | - | 175°C | - | OptiMOS 5 | AEC-Q101 | ||||||