Single MOSFETs:
477 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.90.640 10+ Rs.60.750 100+ Rs.42.110 500+ Rs.36.870 1000+ Rs.33.290 More Pricing... | Min: 1 / Mult: 1 | P Channel | 60V | 8.83A | 0.23ohm | TO-252 (DPAK) | Surface Mount | 6.2V | 3V | 42W | 3Pins | 175°C | - | AEC-Q101 | |||||
Each | 1+ Rs.253.300 10+ Rs.128.180 100+ Rs.115.750 500+ Rs.104.720 1000+ Rs.95.880 | Min: 1 / Mult: 1 | P Channel | 60V | 27A | 0.07ohm | TO-220 | Through Hole | 10V | 4V | 120W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.78.190 10+ Rs.57.070 50+ Rs.38.970 200+ Rs.35.770 500+ Rs.32.570 | Min: 1 / Mult: 1 | P Channel | 60V | 1.9A | 0.21ohm | SOT-223 | Surface Mount | 10V | 1.5V | 1.8W | 4Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.347.610 10+ Rs.264.200 100+ Rs.192.320 500+ Rs.172.020 1000+ Rs.152.790 | Min: 1 / Mult: 1 | P Channel | 60V | 120A | 0.0056ohm | TO-263 (D2PAK) | Surface Mount | 10V | 2V | 375W | 3Pins | 175°C | TrenchFET | AEC-Q101 | |||||
Each | 1+ Rs.97.250 10+ Rs.79.990 100+ Rs.62.870 500+ Rs.53.720 1000+ Rs.42.820 | Min: 1 / Mult: 1 | P Channel | 60V | 18.7A | 0.101ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 81.1W | 3Pins | 175°C | - | AEC-Q101 | |||||
Each | 1+ Rs.179.530 10+ Rs.117.230 100+ Rs.112.730 500+ Rs.106.720 1000+ Rs.90.210 More Pricing... | Min: 1 / Mult: 1 | P Channel | 60V | 8.5A | 0.28ohm | TO-220 | Through Hole | 10V | 4V | 37W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.126.600 10+ Rs.82.050 100+ Rs.55.280 500+ Rs.40.200 1000+ Rs.37.460 | Min: 1 / Mult: 1 | P Channel | 60V | 4.6A | 0.067ohm | SOIC | Surface Mount | 10V | 2V | 3.75W | 8Pins | 175°C | TrenchFET | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.192.320 500+ Rs.172.020 1000+ Rs.152.790 | Min: 100 / Mult: 1 | P Channel | 60V | 120A | 0.0056ohm | TO-263 (D2PAK) | Surface Mount | 10V | 2V | 375W | 3Pins | 175°C | TrenchFET | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.38.970 200+ Rs.35.770 500+ Rs.32.570 | Min: 100 / Mult: 1 | P Channel | 60V | 1.9A | 0.21ohm | SOT-223 | Surface Mount | 10V | 1.5V | 1.8W | 4Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.55.280 500+ Rs.40.200 1000+ Rs.37.460 | Min: 100 / Mult: 1 | P Channel | 60V | 4.6A | 0.067ohm | SOIC | Surface Mount | 10V | 2V | 3.75W | 8Pins | 175°C | TrenchFET | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.51.500 10+ Rs.36.880 100+ Rs.27.180 500+ Rs.26.840 | Min: 1 / Mult: 1 | P Channel | 60V | 3.2A | 0.155ohm | U-DFN2020 | Surface Mount | 10V | 3V | 2W | 6Pins | 150°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.27.180 500+ Rs.26.840 | Min: 100 / Mult: 1 | P Channel | 60V | 3.2A | 0.155ohm | U-DFN2020 | Surface Mount | 10V | 3V | 2W | 6Pins | 150°C | - | AEC-Q101 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.17.650 9000+ Rs.17.120 | Min: 3000 / Mult: 3000 | P Channel | 60V | 3A | 0.082ohm | SuperSOT | Surface Mount | 10V | 1.6V | 1.6W | 6Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.19.550 50+ Rs.12.360 250+ Rs.7.650 1000+ Rs.4.110 9000+ Rs.3.660 | Min: 5 / Mult: 5 | P Channel | 60V | 170mA | 8ohm | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | |||||
Each | 1+ Rs.112.420 10+ Rs.78.580 100+ Rs.61.180 500+ Rs.51.960 1000+ Rs.49.390 More Pricing... | Min: 1 / Mult: 1 | P Channel | 60V | 18.6A | 0.1ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 80W | 3Pins | 175°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.168.140 10+ Rs.103.830 100+ Rs.77.170 500+ Rs.61.320 | Min: 5 / Mult: 5 | P Channel | 60V | 2.6A | 0.17ohm | SOT-223 | Surface Mount | 20V | 4V | 1W | 4Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.257.750 10+ Rs.183.210 100+ Rs.137.060 500+ Rs.117.540 1000+ Rs.115.190 | Min: 1 / Mult: 1 | P Channel | 60V | 8.6A | 0.0115ohm | PowerPAK SO | Surface Mount | 10V | 3V | 1.9W | 8Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.187.630 50+ Rs.162.340 100+ Rs.137.050 500+ Rs.111.320 1000+ Rs.103.330 | Min: 5 / Mult: 5 | P Channel | 60V | 50A | 0.012ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 2.5W | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.29.340 10+ Rs.22.860 100+ Rs.19.130 500+ Rs.15.760 1000+ Rs.11.770 More Pricing... | Min: 5 / Mult: 5 | P Channel | 60V | 185mA | 6ohm | SOT-23 | Surface Mount | 10V | 3V | 350mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.65.290 50+ Rs.63.990 100+ Rs.62.680 500+ Rs.61.380 1000+ Rs.60.070 | Min: 5 / Mult: 5 | P Channel | 60V | 10.4A | 0.055ohm | TO-252 (DPAK) | Surface Mount | 10V | 1V | 4.3W | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.232.030 10+ Rs.168.140 100+ Rs.142.410 500+ Rs.106.020 1000+ Rs.104.850 | Min: 1 / Mult: 1 | P Channel | 60V | 55A | 0.015ohm | TO-263 (D2PAK) | Surface Mount | 10V | 1V | 125W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.68.430 10+ Rs.49.700 100+ Rs.33.370 500+ Rs.25.660 | Min: 5 / Mult: 5 | P Channel | 60V | 3A | 0.105ohm | SuperSOT | Surface Mount | 10V | 1.6V | 1.6W | 6Pins | 150°C | - | - | |||||
Each | 1+ Rs.265.800 10+ Rs.193.030 100+ Rs.137.120 500+ Rs.111.390 1000+ Rs.111.350 | Min: 1 / Mult: 1 | P Channel | 60V | 50A | 0.012ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 136W | 3Pins | 175°C | - | - | |||||
Each | 1+ Rs.282.350 10+ Rs.274.520 100+ Rs.266.680 500+ Rs.258.850 1000+ Rs.258.290 | Min: 1 / Mult: 1 | P Channel | 60V | 90A | 0.0074ohm | TO-220AB | Through Hole | 10V | 1V | 2.4W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.96.770 10+ Rs.65.880 100+ Rs.45.110 500+ Rs.37.440 | Min: 5 / Mult: 5 | P Channel | 60V | 2.5A | 0.3ohm | SOT-223 | Surface Mount | 10V | 2.6V | 3W | 4Pins | 150°C | - | - |