Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.217.270 10+ Rs.157.670 100+ Rs.127.590 500+ Rs.108.640 1000+ Rs.95.980 More Pricing... | Min: 1 / Mult: 1 | N Channel | 20V | 77A | 0.009ohm | TO-220AB | Through Hole | 10V | 3V | 87W | 3Pins | 175°C | |||||
Each | 1+ Rs.204.360 10+ Rs.148.300 100+ Rs.120.000 500+ Rs.102.190 1000+ Rs.90.270 More Pricing... | Min: 1 / Mult: 1 | N Channel | 20V | 77A | 0.0085ohm | TO-220AB | Through Hole | 10V | 2V | 88W | 3Pins | 175°C |