Single MOSFETs:
87 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.98.500 10+ Rs.72.610 | Min: 1 / Mult: 1 | N Channel | 40V | 100A | 0.0024ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 115W | 3Pins | 175°C | OptiMOS-T2 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.72.610 | Min: 100 / Mult: 1 | N Channel | 40V | 100A | 0.0024ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 115W | 3Pins | 175°C | OptiMOS-T2 | AEC-Q101 | |||||
TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.105.620 10+ Rs.91.650 | Min: 1 / Mult: 1 | N Channel | 40V | 121A | 0.0024ohm | PDFN56 | Surface Mount | 10V | 2.9V | 107W | 8Pins | 175°C | - | - | ||||
TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.91.650 | Min: 100 / Mult: 1 | N Channel | 40V | 121A | 0.0024ohm | PDFN56 | Surface Mount | 10V | 2.9V | 107W | 8Pins | 175°C | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.63.680 500+ Rs.54.550 1000+ Rs.54.440 5000+ Rs.47.360 | Min: 100 / Mult: 5 | N Channel | 40V | 130A | 0.0024ohm | TSDSON-FL | Surface Mount | 10V | 2.3V | 75W | 8Pins | 175°C | OptiMOS 6 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.119.190 10+ Rs.80.640 100+ Rs.63.680 500+ Rs.54.550 1000+ Rs.54.440 More Pricing... | Min: 1 / Mult: 1 | N Channel | 40V | 130A | 0.0024ohm | TSDSON-FL | Surface Mount | 10V | 2.3V | 75W | 8Pins | 175°C | OptiMOS 6 | - | |||||
Each | 1+ Rs.296.520 10+ Rs.212.130 100+ Rs.200.470 500+ Rs.188.800 1000+ Rs.177.130 | Min: 1 / Mult: 1 | N Channel | 60V | 120A | 0.0024ohm | TO-247AC | Through Hole | 10V | 4V | 280W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.305.160 10+ Rs.197.000 100+ Rs.155.720 500+ Rs.135.920 | Min: 1 / Mult: 1 | N Channel | 60V | 270A | 0.0024ohm | TO-263 (D2PAK) | Surface Mount | 10V | 2.5V | 380W | 3Pins | 175°C | HEXFET | - | |||||
Each | 1+ Rs.107.400 10+ Rs.50.470 100+ Rs.46.720 500+ Rs.40.140 1000+ Rs.33.430 | Min: 1 / Mult: 1 | N Channel | 30V | 171A | 0.0024ohm | TO-220AB | Through Hole | 10V | 2.2V | 125W | 3Pins | 175°C | HEXFET Series | - | |||||
Each | 1+ Rs.356.290 10+ Rs.171.850 100+ Rs.148.360 500+ Rs.137.920 1000+ Rs.131.830 | Min: 1 / Mult: 1 | N Channel | 100V | 100A | 0.0024ohm | TO-220 | Through Hole | 10V | 2.5V | 306W | 3Pins | 175°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.220.510 10+ Rs.163.960 100+ Rs.117.850 500+ Rs.108.380 1000+ Rs.98.910 | Min: 1 / Mult: 1 | N Channel | 60V | 140A | 0.0024ohm | PowerFLAT | Surface Mount | 10V | 4V | 125W | 8Pins | 175°C | STripFET F7 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.131.520 10+ Rs.92.480 100+ Rs.67.190 500+ Rs.53.620 | Min: 5 / Mult: 5 | N Channel | 60V | 150A | 0.0024ohm | DFN | Surface Mount | 10V | 2V | 110W | 5Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.306.790 10+ Rs.223.270 50+ Rs.170.200 200+ Rs.168.900 500+ Rs.167.590 | Min: 1 / Mult: 1 | P Channel | 40V | 180A | 0.0024ohm | TO-263 (D2PAK) | Surface Mount | 10V | 1.7V | 150W | 7Pins | 175°C | OptiMOS-P2 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.81.550 50+ Rs.65.540 250+ Rs.51.790 1000+ Rs.50.210 2000+ Rs.48.620 | Min: 5 / Mult: 5 | N Channel | 40V | 85A | 0.0024ohm | PQFN | Surface Mount | 10V | 2.2V | 104W | 5Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.221.480 10+ Rs.190.560 100+ Rs.140.420 500+ Rs.116.270 1000+ Rs.93.050 More Pricing... | Min: 1 / Mult: 1 | N Channel | 40V | 120A | 0.0024ohm | SOT-669 | Surface Mount | 10V | 1.66V | 172W | 4Pins | 175°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.150 10+ Rs.163.260 100+ Rs.158.530 500+ Rs.153.790 2000+ Rs.149.060 More Pricing... | Min: 1 / Mult: 1 | N Channel | 80V | 220A | 0.0024ohm | H-PSOF | Surface Mount | 10V | 3V | 300W | 8Pins | 175°C | PowerTrench | AEC-Q101 | |||||
Each | 1+ Rs.236.190 10+ Rs.125.700 100+ Rs.118.740 500+ Rs.110.980 1000+ Rs.103.350 | Min: 1 / Mult: 1 | N Channel | 60V | 93A | 0.0024ohm | TO-220CFM | Through Hole | 10V | 4V | 1.92W | 3Pins | 150°C | XP6NA2R4 Series | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.41.080 500+ Rs.31.860 1000+ Rs.26.110 5000+ Rs.23.990 | Min: 100 / Mult: 1 | N Channel | 30V | 118A | 0.0024ohm | PMPAK | Surface Mount | 10V | 3V | 5W | 8Pins | 150°C | XP3NA2R4 Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.78.400 10+ Rs.60.650 100+ Rs.41.080 500+ Rs.31.860 1000+ Rs.26.110 More Pricing... | Min: 1 / Mult: 1 | N Channel | 30V | 118A | 0.0024ohm | PMPAK | Surface Mount | 10V | 3V | 5W | 8Pins | 150°C | XP3NA2R4 Series | - | |||||
Each | 1+ Rs.299.880 10+ Rs.173.730 100+ Rs.165.900 500+ Rs.156.200 1000+ Rs.146.680 | Min: 1 / Mult: 1 | N Channel | 80V | 150A | 0.0024ohm | TO-220AB | Through Hole | 10V | 4V | 375W | 3Pins | 175°C | TrenchFET | - | |||||
3009640 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.189.070 10+ Rs.126.430 100+ Rs.91.630 500+ Rs.73.180 1000+ Rs.70.390 More Pricing... | Min: 1 / Mult: 1 | N Channel | 25V | 100A | 0.0024ohm | SON | Surface Mount | 4.5V | 1.1V | 3.1W | 8Pins | 150°C | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.319.060 10+ Rs.221.620 100+ Rs.162.460 500+ Rs.160.980 3000+ Rs.159.500 More Pricing... | Min: 1 / Mult: 1 | N Channel | 60V | 100A | 0.0024ohm | PQFN | Surface Mount | 10V | 3.3V | 104W | 8Pins | 150°C | PowerTrench | - | |||||
Each | 1+ Rs.344.850 10+ Rs.252.560 100+ Rs.178.900 500+ Rs.147.840 1000+ Rs.138.080 | Min: 1 / Mult: 1 | N Channel | 60V | 165A | 0.0024ohm | TO-220AB | Through Hole | 10V | 2.5V | 380W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.475.140 10+ Rs.352.470 100+ Rs.264.600 500+ Rs.263.730 | Min: 1 / Mult: 1 | N Channel | 100V | 151A | 0.0024ohm | Power 56 | Surface Mount | 10V | 3.2V | 138W | 8Pins | 150°C | PowerTrench | - | |||||
Each | 1+ Rs.414.300 10+ Rs.327.200 100+ Rs.238.980 500+ Rs.237.860 1000+ Rs.233.390 | Min: 1 / Mult: 1 | N Channel | 80V | 120A | 0.0024ohm | TO-220 | Through Hole | 10V | 3V | 278W | 3Pins | 175°C | OptiMOS T2 | AEC-Q101 |