Single MOSFETs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1468004 | STMICROELECTRONICS | Each | 1+ Rs.566.270 10+ Rs.326.640 100+ Rs.235.530 500+ Rs.230.820 1000+ Rs.226.120 | Min: 1 / Mult: 1 | N Channel | 1kV | 8.3A | 1.38ohm | TO-247 | Through Hole | 10V | 3.75V | 230W | 3Pins | 150°C | STW | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.70.620 10+ Rs.52.690 100+ Rs.39.560 500+ Rs.38.250 1000+ Rs.36.570 More Pricing... | Min: 1 / Mult: 1 | N Channel | 200V | 2.6A | 1.38ohm | SC-70 | Surface Mount | 4.5V | 1.4V | 19W | 6Pins | 150°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.57.580 10+ Rs.49.830 100+ Rs.46.700 500+ Rs.43.560 1000+ Rs.40.420 More Pricing... | Min: 1 / Mult: 1 | N Channel | 600V | 3.5A | 1.38ohm | TO-252 (DPAK) | Surface Mount | 10V | 4V | 45W | 3Pins | 150°C | MDmesh DM2 | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.111.520 10+ Rs.74.200 100+ Rs.56.360 500+ Rs.41.220 2500+ Rs.40.470 More Pricing... | Min: 5 / Mult: 5 | N Channel | 500V | 4A | 1.38ohm | TO-252 (DPAK) | Surface Mount | 10V | 5V | 62W | 3Pins | 150°C | UniFET II | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.39.560 500+ Rs.38.250 1000+ Rs.36.570 5000+ Rs.34.910 | Min: 100 / Mult: 1 | N Channel | 200V | 2.6A | 1.38ohm | SC-70 | Surface Mount | 4.5V | 1.4V | 19W | 6Pins | 150°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.46.700 500+ Rs.43.560 1000+ Rs.40.420 5000+ Rs.37.280 | Min: 100 / Mult: 1 | N Channel | 600V | 3.5A | 1.38ohm | TO-252 (DPAK) | Surface Mount | 10V | 4V | 45W | 3Pins | 150°C | MDmesh DM2 | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.56.360 500+ Rs.41.220 2500+ Rs.40.470 7500+ Rs.39.710 20000+ Rs.38.950 More Pricing... | Min: 100 / Mult: 5 | N Channel | 500V | 4A | 1.38ohm | TO-252 (DPAK) | Surface Mount | 10V | 5V | 62W | 3Pins | 150°C | UniFET II | |||||
Each | 1+ Rs.100.030 10+ Rs.80.950 100+ Rs.66.490 500+ Rs.55.830 1000+ Rs.53.110 More Pricing... | Min: 1 / Mult: 1 | N Channel | 500V | 4.5A | 1.38ohm | TO-220 | Through Hole | 10V | 5V | 78W | 3Pins | 150°C | UniFET II |