Single MOSFETs:
17,553 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.95.830 10+ Rs.76.430 100+ Rs.53.370 500+ Rs.45.280 | Min: 5 / Mult: 5 | P Channel | 30V | 25A | 0.08ohm | TO-252 (DPAK) | Surface Mount | 5V | 1.6V | 75W | 3Pins | 150°C | - | - | |||||
Each | 1+ Rs.103.180 10+ Rs.52.070 100+ Rs.48.950 500+ Rs.47.200 1000+ Rs.40.640 More Pricing... | Min: 1 / Mult: 1 | N Channel | 55V | 47A | 0.022ohm | TO-220AB | Through Hole | 10V | 2V | 110W | 3Pins | 175°C | HEXFET Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.19.550 50+ Rs.12.360 250+ Rs.7.650 1000+ Rs.4.110 9000+ Rs.3.660 | Min: 5 / Mult: 5 | P Channel | 60V | 170mA | 8ohm | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.18.020 50+ Rs.15.770 100+ Rs.13.070 500+ Rs.11.720 1500+ Rs.11.010 | Min: 5 / Mult: 5 | N Channel | 50V | 200mA | 3.5ohm | SOT-23 | Surface Mount | 10V | 1.2V | 300mW | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ Rs.1,112.240 5+ Rs.1,111.120 10+ Rs.1,110.000 50+ Rs.1,078.360 | Min: 1 / Mult: 1 | N Channel | 650V | 84A | 0.024ohm | TO-247 | Through Hole | 10V | 4V | 450W | 3Pins | 150°C | - | - | ||||
Each | 1+ Rs.66.490 10+ Rs.55.720 100+ Rs.43.920 500+ Rs.38.140 1000+ Rs.29.170 More Pricing... | Min: 1 / Mult: 1 | N Channel | 55V | 29A | 0.04ohm | TO-220AB | Through Hole | 10V | 4V | 68W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.113.820 10+ Rs.80.220 100+ Rs.57.560 500+ Rs.56.590 | Min: 1 / Mult: 1 | N Channel | 150V | 27A | 0.052ohm | TO-252 (DPAK) | Surface Mount | 10V | 3.1V | 89W | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.86.210 10+ Rs.66.640 100+ Rs.45.500 500+ Rs.38.020 1000+ Rs.29.320 More Pricing... | Min: 1 / Mult: 1 | N Channel | 80V | 23A | 0.034ohm | SuperSOT | Surface Mount | 10V | 2.8V | 32W | 8Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ Rs.870.170 5+ Rs.693.360 10+ Rs.516.550 50+ Rs.496.390 100+ Rs.492.030 | Min: 1 / Mult: 1 | N Channel | 1.5kV | 8A | 1.8ohm | TO-247 | Through Hole | 10V | 4V | 320W | 3Pins | 150°C | - | - | ||||
Each | 1+ Rs.98.650 10+ Rs.58.620 100+ Rs.56.500 500+ Rs.47.710 1000+ Rs.43.270 More Pricing... | Min: 1 / Mult: 1 | N Channel | 100V | 33A | 0.044ohm | TO-220AB | Through Hole | 10V | 4V | 130W | 3Pins | 175°C | HEXFET Series | - | |||||
Each | 1+ Rs.277.750 10+ Rs.229.830 100+ Rs.223.900 500+ Rs.217.970 1000+ Rs.212.310 | Min: 1 / Mult: 1 | N Channel | 100V | 120A | 0.0041ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 405W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.193.770 10+ Rs.145.620 100+ Rs.106.400 500+ Rs.90.310 1000+ Rs.86.550 More Pricing... | Min: 1 / Mult: 1 | P Channel | 30V | 100A | 0.003ohm | TDSON | Surface Mount | 10V | 2.5V | 125W | 8Pins | 150°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.171.800 10+ Rs.119.670 100+ Rs.103.910 500+ Rs.85.430 1000+ Rs.77.960 More Pricing... | Min: 1 / Mult: 1 | N Channel | 100V | 90A | 0.006ohm | TDSON | Surface Mount | 10V | 2.7V | 125W | 8Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.235.350 10+ Rs.172.510 100+ Rs.134.810 500+ Rs.109.250 | Min: 1 / Mult: 1 | N Channel | 120V | 98A | 0.0077ohm | TDSON | Surface Mount | 10V | 3V | 139W | 8Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.14.310 50+ Rs.14.180 100+ Rs.14.040 500+ Rs.8.450 1500+ Rs.8.290 | Min: 5 / Mult: 5 | N Channel | 20V | 630mA | 0.4ohm | SOT-523 | Surface Mount | 4.5V | 1V | 280mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.405.190 10+ Rs.313.970 100+ Rs.233.400 500+ Rs.200.230 1000+ Rs.189.570 | Min: 1 / Mult: 1 | N Channel | 30V | 300A | 400µohm | PG-HSOF | Surface Mount | 10V | 2.2V | 300mW | 8Pins | 150°C | OptiMOS | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.150.330 10+ Rs.118.120 100+ Rs.84.190 500+ Rs.75.920 1000+ Rs.75.810 More Pricing... | Min: 1 / Mult: 1 | N Channel | 40V | 100A | 0.0012ohm | TDSON | Surface Mount | 10V | 2.8V | 150W | 8Pins | 175°C | OptiMOS 5 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.15.290 50+ Rs.7.920 250+ Rs.7.220 1000+ Rs.5.080 5000+ Rs.4.170 | Min: 5 / Mult: 5 | N Channel | 20V | 1.5A | 0.14ohm | SOT-323 | Surface Mount | 4.5V | 950mV | 500mW | 3Pins | 150°C | OptiMOS 2 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.49.330 10+ Rs.48.030 100+ Rs.46.510 500+ Rs.42.510 1000+ Rs.42.280 More Pricing... | Min: 1 / Mult: 1 | N Channel | 55V | 30A | 0.023ohm | TO-252 (DPAK) | Surface Mount | 10V | 1.6V | 100W | 3Pins | 175°C | OptiMOS | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.89.760 10+ Rs.72.910 100+ Rs.61.500 500+ Rs.55.610 1000+ Rs.47.340 More Pricing... | Min: 1 / Mult: 1 | N Channel | 80V | 40A | 0.0084ohm | TSDSON | Surface Mount | 10V | 3V | 63W | 8Pins | 150°C | OptiMOS 5 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.167.070 10+ Rs.113.820 50+ Rs.87.100 | Min: 1 / Mult: 1 | N Channel | 25V | 100A | 990µohm | SOT-669 | Surface Mount | 10V | 1.41V | 137W | 4Pins | 175°C | - | - | |||||
Each | 1+ Rs.75.940 10+ Rs.64.370 100+ Rs.63.410 500+ Rs.62.450 1000+ Rs.61.490 More Pricing... | Min: 1 / Mult: 1 | N Channel | 40V | 100A | 0.0014ohm | PQFN | Surface Mount | 10V | 3V | 156W | 5Pins | 150°C | - | - | |||||
Each | 1+ Rs.50.680 10+ Rs.38.800 100+ Rs.31.340 500+ Rs.27.520 1000+ Rs.24.860 More Pricing... | Min: 1 / Mult: 1 | P Channel | 20V | 6A | 0.039ohm | SOT-23 | Surface Mount | 4.5V | 400mV | 2.5W | 3Pins | 150°C | - | - | |||||
Each | 1+ Rs.68.400 10+ Rs.60.970 100+ Rs.41.600 500+ Rs.34.770 1000+ Rs.26.810 More Pricing... | Min: 1 / Mult: 1 | N Channel | 40V | 73A | 0.0059ohm | PG-TDSON | Surface Mount | 10V | 1.2V | 50W | 8Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ Rs.135.240 10+ Rs.112.730 100+ Rs.75.940 500+ Rs.66.860 1000+ Rs.57.850 More Pricing... | Min: 1 / Mult: 1 | N Channel | 900V | 2.1A | 5ohm | TO-252 (DPAK) | Surface Mount | 10V | 3.75V | 70W | 3Pins | 150°C | - | - |