Single MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.382.620 10+ Rs.241.680 100+ Rs.200.790 500+ Rs.185.130 1000+ Rs.181.430 | Min: 1 / Mult: 1 | N Channel | 300V | 38A | 0.07ohm | TO-204AA | Through Hole | 10V | 5V | 312W | 3Pins | 150°C | |||||
664080 | Each | 1+ Rs.1,857.450 5+ Rs.1,344.910 10+ Rs.1,112.070 50+ Rs.1,011.570 100+ Rs.941.450 More Pricing... | Min: 1 / Mult: 1 | N Channel | 200V | 30A | 0.09ohm | TO-204AA | Through Hole | 10V | 4V | 150W | 2Pins | 150°C | ||||
4190634 | Each | 1+ Rs.1,768.030 5+ Rs.1,280.160 10+ Rs.1,058.540 50+ Rs.962.870 100+ Rs.896.130 More Pricing... | Min: 1 / Mult: 1 | N Channel | 400V | 10A | 0.63ohm | TO-204AA | Through Hole | 10V | 4V | 125W | 2Pins | 150°C | ||||
4190683 | Each | 1+ Rs.1,393.450 5+ Rs.1,294.330 10+ Rs.1,192.040 50+ Rs.1,122.850 100+ Rs.1,052.900 More Pricing... | Min: 1 / Mult: 1 | P Channel | 100V | 11A | 0.35ohm | TO-204AA | Through Hole | 10V | 4V | 75W | 2Pins | 150°C | ||||
664110 | Each | 1+ Rs.1,637.170 5+ Rs.1,185.420 10+ Rs.980.190 50+ Rs.891.600 100+ Rs.829.800 More Pricing... | Min: 1 / Mult: 1 | P Channel | 100V | 19A | 0.23ohm | TO-204AA | Through Hole | 10V | 4V | 125W | 2Pins | 150°C | ||||
IXYS SEMICONDUCTOR | Each | 1+ Rs.1,610.190 5+ Rs.1,239.890 10+ Rs.1,113.960 50+ Rs.1,036.750 100+ Rs.978.850 More Pricing... | Min: 1 / Mult: 1 | N Channel | 500V | 24A | 0.23ohm | TO-204AA | Through Hole | 10V | 4V | 300W | 2Pins | 150°C |