Single MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.799.430 5+ Rs.608.040 10+ Rs.520.190 50+ Rs.479.590 100+ Rs.449.690 More Pricing... | Min: 1 / Mult: 1 | N Channel | 500V | 36A | 0.13ohm | TO-274AA | Through Hole | 10V | 4V | 446W | 3Pins | 150°C | |||||
Each | 1+ Rs.799.430 5+ Rs.608.040 10+ Rs.520.190 50+ Rs.479.590 100+ Rs.449.690 More Pricing... | Min: 1 / Mult: 1 | N Channel | 500V | 47A | 0.09ohm | TO-274AA | Through Hole | 10V | 5V | 540W | 3Pins | 150°C | |||||
Each | 1+ Rs.692.830 10+ Rs.526.960 100+ Rs.450.830 500+ Rs.415.640 1000+ Rs.389.730 | Min: 1 / Mult: 1 | N Channel | 500V | 40A | 0.1ohm | TO-274AA | Through Hole | 10V | 5V | 450W | 3Pins | 150°C | |||||
Each | 1+ Rs.879.370 5+ Rs.668.840 10+ Rs.572.200 50+ Rs.527.550 100+ Rs.494.650 More Pricing... | Min: 1 / Mult: 1 | N Channel | 600V | 38A | 0.15ohm | TO-274AA | Through Hole | 10V | 5V | 540W | 3Pins | 150°C | |||||
Each | 1+ Rs.1,087.840 5+ Rs.827.400 10+ Rs.707.860 50+ Rs.652.610 100+ Rs.611.920 More Pricing... | Min: 1 / Mult: 1 | N Channel | 600V | 29A | 0.21ohm | TO-274AA | Through Hole | 10V | - | 480W | 3Pins | 150°C |