Thyristors - SCRs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
On State RMS Current
Thyristor Case Style
No. of Pins
Peak Non Repetitive Surge Current
Holding Current Max
Gate Trigger Voltage Max
Operating Temperature Max
Thyristor Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.48.760 10+ Rs.39.620 100+ Rs.25.880 500+ Rs.19.180 1000+ Rs.12.920 More Pricing... | Min: 5 / Mult: 5 | 600V | 200µA | 800mA | 1.25A | TO-226AA | 3Pins | 25A | 5mA | 800mV | 125°C | Through Hole | X02 | |||||
Each | 5+ Rs.31.700 10+ Rs.19.840 100+ Rs.12.250 500+ Rs.9.380 1000+ Rs.6.630 More Pricing... | Min: 5 / Mult: 5 | - | 50mA | 500mA | 800mA | TO-226AA | 3Pins | 8A | 5mA | 500mV | 150°C | Through Hole | - |