Bipolar Junction Transistor Arrays - BJT:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max NPN
Collector Emitter Voltage Max PNP
DC Collector Current
Power Dissipation Pd
Continuous Collector Current NPN
Continuous Collector Current PNP
DC Current Gain hFE
Power Dissipation NPN
Power Dissipation PNP
DC Current Gain hFE Min NPN
DC Current Gain hFE Min PNP
Transistor Case Style
No. of Pins
Transistor Mounting
Operating Temperature Max
Transition Frequency NPN
Transition Frequency PNP
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.29.710 500+ Rs.23.020 1000+ Rs.20.790 | Min: 100 / Mult: 1 | Dual PNP | -12V | - | 12V | -1.5A | 500mW | - | 1.5A | 270hFE | - | 500mW | - | 270hFE | SOT-457T | 6Pins | Surface Mount | 150°C | - | 400MHz | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.13.690 500+ Rs.8.640 4000+ Rs.5.860 12000+ Rs.5.750 32000+ Rs.5.690 More Pricing... | Min: 100 / Mult: 5 | NPN, PNP | 45V | 45V | 45V | 100mA | 500mW | 100mA | 100mA | 200hFE | 500mW | 500mW | 200hFE | 200hFE | SOT-563 | 6Pins | Surface Mount | 150°C | 100MHz | 100MHz | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.720 | Min: 500 / Mult: 5 | Dual NPN | 45V | 45V | - | 100mA | 500mW | 100mA | - | 420hFE | 500mW | - | 420hFE | - | SOT-563 | 6Pins | Surface Mount | 150°C | 100MHz | - | - | AEC-Q101 | |||||
Each Packaging Options | 500+ Rs.6.550 1000+ Rs.5.810 5000+ Rs.5.270 | Min: 500 / Mult: 5 | NPN, PNP | 45V | 45V | 45V | 500mA | 500mW | 500mA | 500mA | 40hFE | 500mW | 500mW | 40hFE | 40hFE | DFN1412 | 6Pins | Surface Mount | 150°C | 100MHz | 100MHz | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.11.850 500+ Rs.7.470 4000+ Rs.5.980 12000+ Rs.5.970 32000+ Rs.5.960 More Pricing... | Min: 100 / Mult: 5 | Complementary NPN and PNP | 40V | 40V | 40V | 200mA | 500mW | 200mA | 200mA | 100hFE | 500mW | 500mW | 100hFE | 100hFE | SOT-563 | 6Pins | Surface Mount | 150°C | 300MHz | 250MHz | - | - |