Print Page
Image is for illustrative purposes only. Please refer to product description.
2,897 In Stock
Need more?
2897 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.54.280 |
500+ | Rs.42.980 |
1000+ | Rs.39.090 |
5000+ | Rs.37.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
Rs.5,428.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS40301MDR2G
Order Code3368649RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max NPN40V
DC Collector Current3A
Collector Emitter Voltage Max PNP-
Power Dissipation Pd653mW
Continuous Collector Current NPN3A
Continuous Collector Current PNP-
DC Current Gain hFE0.9hFE
Power Dissipation NPN653mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN180hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
40V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current NPN
3A
DC Current Gain hFE
0.9hFE
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
3A
Power Dissipation Pd
653mW
Continuous Collector Current PNP
-
Power Dissipation NPN
653mW
DC Current Gain hFE Min NPN
180hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218