1,104 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.119.170 |
10+ | Rs.74.010 |
50+ | Rs.67.790 |
100+ | Rs.66.330 |
250+ | Rs.64.870 |
500+ | Rs.62.640 |
1000+ | Rs.61.960 |
2500+ | Rs.61.350 |
Product Information
Product Overview
The LM13700M/NOPB is a dual-operational Transconductance Amplifier with linearizing diodes and buffers, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700M/NOPB differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.
- Adjustable gm over 6 decades
- Excellent gm linearity
- Excellent matching between amplifiers
- Linearizing diodes
- High impedance buffers
- High output signal-to-noise ratio
- Green product and no Sb/Br
Applications
Industrial, Clock & Timing
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
2MHz
2MHz
9.5V to 32V, ± 4.75V to ± 16V
SOIC
350µA
650µA
300µV
400nA
0°C
-
-
SOIC
50V/µs
36V
50V/µs
-5V
5V
16Pins
Transconductance
-
26kohm
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate