Real Time Clocks:

17 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2515532

RoHS

Each
1+
Rs.5,859.810
10+
Rs.4,854.590
30+
Rs.4,560.870
100+
Rs.4,327.690
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
RTC
2.97V
3.63V
EDIP
32Pins
Bytewide
-40°C
85°C
2515443

RoHS

Each
1+
Rs.4,374.470
10+
Rs.4,040.220
30+
Rs.3,883.130
100+
Rs.3,714.780
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS:hh
RTC
4.5V
5.5V
EDIP
32Pins
Bytewide
0°C
70°C
2515444

RoHS

Each
1+
Rs.4,358.160
10+
Rs.4,025.710
30+
Rs.3,869.220
100+
Rs.3,701.480
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS:hh
RTC
4.5V
5.5V
EDIP
32Pins
Bytewide
0°C
70°C
2515530

RoHS

Each
1+
Rs.5,832.340
10+
Rs.4,831.320
30+
Rs.4,538.740
100+
Rs.4,306.510
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
RTC
4.5V
5.5V
EDIP
32Pins
Bytewide
0°C
70°C
2515511

RoHS

Each
1+
Rs.5,549.870
11+
Rs.4,562.420
33+
Rs.4,289.550
110+
Rs.4,072.910
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
32Pins
Bytewide
0°C
70°C
2515528

RoHS

Each
1+
Rs.4,601.990
11+
Rs.3,761.910
33+
Rs.3,529.760
110+
Rs.3,345.430
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
RTC
2.97V
3.63V
EDIP
32Pins
Bytewide
0°C
70°C
2515524

RoHS

Each
1+
Rs.4,941.130
11+
Rs.4,047.660
33+
Rs.3,800.760
110+
Rs.3,604.800
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
2.97V
3.63V
EDIP
32Pins
Bytewide
0°C
70°C
2515526

RoHS

Each
1+
Rs.4,673.260
11+
Rs.3,821.780
33+
Rs.3,586.480
110+
Rs.3,399.690
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
RTC
4.5V
5.5V
EDIP
32Pins
Bytewide
0°C
70°C
2515527

RoHS

Each
1+
Rs.5,124.870
11+
Rs.4,203.140
33+
Rs.3,948.330
110+
Rs.3,746.060
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
RTC
4.5V
5.5V
EDIP
32Pins
Bytewide
-40°C
85°C
2515520

RoHS

Each
1+
Rs.4,135.780
11+
Rs.3,369.620
33+
Rs.3,157.890
110+
Rs.2,989.810
253+
Rs.2,902.700
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
32Pins
Bytewide
-40°C
85°C
2515521

RoHS

Each
1+
Rs.3,904.830
11+
Rs.3,176.050
33+
Rs.2,974.520
110+
Rs.2,814.590
253+
Rs.2,731.680
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
2.97V
3.63V
EDIP
32Pins
Bytewide
-40°C
85°C
2515529

RoHS

Each
1+
Rs.5,048.450
11+
Rs.4,138.360
33+
Rs.3,886.870
110+
Rs.3,687.210
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
RTC
2.97V
3.63V
EDIP
32Pins
Bytewide
-40°C
85°C
2515531

RoHS

Each
1+
Rs.4,703.310
10+
Rs.3,889.630
30+
Rs.3,786.910
100+
Rs.3,684.180
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
RTC
2.97V
3.63V
EDIP
32Pins
Bytewide
0°C
70°C
1379724

RoHS

MAXIM INTEGRATED / ANALOG DEVICES
Each
1+
Rs.3,297.980
10+
Rs.2,826.370
25+
Rs.2,642.220
100+
Rs.2,512.630
250+
Rs.2,437.480
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Timekeeper
4.5V
5.5V
DIP
32Pins
Bytewide
0°C
70°C
9755799

RoHS

Each
1+
Rs.3,376.100
5+
Rs.3,068.290
10+
Rs.2,849.420
25+
Rs.2,728.230
50+
Rs.2,608.370
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS
Timekeeper
4.5V
5.5V
DIP
32Pins
Parallel
0°C
70°C
2515346

RoHS

Each
1+
Rs.1,147.890
10+
Rs.883.850
25+
Rs.801.640
100+
Rs.744.350
250+
Rs.711.490
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
Alarm RTC
3V
3.6V
TSOP
32Pins
Bytewide
0°C
70°C
2515347

RoHS

Each
1+
Rs.1,320.880
10+
Rs.1,017.050
25+
Rs.922.450
100+
Rs.856.530
250+
Rs.818.720
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
Alarm RTC
3V
3.6V
TSOP
32Pins
Bytewide
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM