Real Time Clocks:

11 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2400446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.148.770
10+
Rs.110.490
50+
Rs.106.580
100+
Rs.102.660
250+
Rs.101.770
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
5.5V
TSSOP
8Pins
I2C
-40°C
125°C
2920808

RoHS

Each
1+
Rs.117.690
25+
Rs.102.980
100+
Rs.85.910
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
RTCC
1.8V
5.5V
SOIC
8Pins
I2C
-40°C
125°C
2400445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.188.890
10+
Rs.127.760
50+
Rs.121.000
100+
Rs.114.240
250+
Rs.112.740
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.3V
5.5V
TSSOP
14Pins
SPI
-40°C
125°C
2358515

RoHS

Each
1+
Rs.909.740
10+
Rs.708.420
25+
Rs.648.420
50+
Rs.620.310
100+
Rs.595.350
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
Alarm RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
2358509

RoHS

Each
1+
Rs.758.130
10+
Rs.590.350
25+
Rs.540.360
50+
Rs.516.930
100+
Rs.496.130
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
2358521

RoHS

Each
1+
Rs.655.530
10+
Rs.510.460
25+
Rs.467.230
50+
Rs.446.970
100+
Rs.428.990
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
2400446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
250+
Rs.101.770
500+
Rs.100.870
1000+
Rs.99.970
2500+
Rs.99.070
Min: 100 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
5.5V
TSSOP
8Pins
I2C
-40°C
125°C
2400445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.240
250+
Rs.112.740
500+
Rs.111.240
1000+
Rs.109.740
2500+
Rs.108.240
Min: 100 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.3V
5.5V
TSSOP
14Pins
SPI
-40°C
125°C
2358508

RoHS

Each
1+
Rs.866.440
10+
Rs.674.700
25+
Rs.617.550
50+
Rs.590.780
100+
Rs.567.010
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
2358520

RoHS

Each
1+
Rs.376.270
10+
Rs.293.010
25+
Rs.268.190
50+
Rs.256.560
100+
Rs.246.240
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
2358512

RoHS

Each
1+
Rs.355.060
10+
Rs.276.490
25+
Rs.253.070
50+
Rs.242.100
100+
Rs.232.360
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM