Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Clock,Timing & Frequency Management
                                                                                                      4. Real Time Clocks
                                                                                                      Print Page

                                                                                                      MAX31341CETB+T

                                                                                                      Real Time Clock IC, YYYY-MM-DD-dd, HH:MM:SS, I2C, 1.6 to 3.6 V, TDFN-10

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES MAX31341CETB+T
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoMAX31341CETB+T
                                                                                                      Order Code3914523
                                                                                                      Product RangeMAX31341C Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      4,488 In Stock

                                                                                                      Need more?

                                                                                                      4488 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.197.480
                                                                                                      10+Rs.146.480
                                                                                                      25+Rs.133.670
                                                                                                      100+Rs.119.610
                                                                                                      250+Rs.112.900
                                                                                                      500+Rs.108.860
                                                                                                      2500+Rs.105.540
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.197.48
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoMAX31341CETB+T
                                                                                                      Order Code3914523
                                                                                                      Product RangeMAX31341C Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Date FormatYYYY-MM-DD-dd
                                                                                                      Clock FormatHH:MM:SS
                                                                                                      Clock IC TypeRTCC
                                                                                                      Supply Voltage Min1.6V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      Clock IC Case StyleTDFN
                                                                                                      No. of Pins10Pins
                                                                                                      IC Interface TypeI2C
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product RangeMAX31341C Series
                                                                                                      Automotive Qualification Standard-
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Date Format

                                                                                                      YYYY-MM-DD-dd

                                                                                                      Clock IC Type

                                                                                                      RTCC

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      No. of Pins

                                                                                                      10Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      MAX31341C Series

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Clock Format

                                                                                                      HH:MM:SS

                                                                                                      Supply Voltage Min

                                                                                                      1.6V

                                                                                                      Clock IC Case Style

                                                                                                      TDFN

                                                                                                      IC Interface Type

                                                                                                      I2C

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:83119000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.