Real Time Clocks:

10 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2427480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.492.830
10+
Rs.377.610
25+
Rs.348.690
50+
Rs.341.020
100+
Rs.333.340
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
16Pins
I2C, SPI
-40°C
85°C
2400450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.461.450
10+
Rs.357.630
25+
Rs.330.120
50+
Rs.315.160
100+
Rs.300.200
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
20Pins
I2C, SPI
-40°C
85°C
2427480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.333.340
250+
Rs.325.670
500+
Rs.318.810
Min: 100 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
16Pins
I2C, SPI
-40°C
85°C
2775934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.354.080
10+
Rs.291.960
25+
Rs.274.210
50+
Rs.271.900
100+
Rs.269.590
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
16Pins
I2C, SPI
-40°C
85°C
2400449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.441.380
10+
Rs.336.120
25+
Rs.309.910
50+
Rs.295.500
100+
Rs.281.090
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
20Pins
I2C, SPI
-40°C
85°C
2400450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.300.200
250+
Rs.286.770
Min: 100 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
20Pins
I2C, SPI
-40°C
85°C
2400449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.281.090
250+
Rs.267.330
500+
Rs.265.510
Min: 100 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
20Pins
I2C, SPI
-40°C
85°C
2775934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.269.590
250+
Rs.267.270
500+
Rs.264.960
1000+
Rs.262.640
Min: 100 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
16Pins
I2C, SPI
-40°C
85°C
2400451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.528.010
10+
Rs.404.900
25+
Rs.374.230
50+
Rs.357.370
100+
Rs.340.510
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
16Pins
I2C, SPI
-40°C
85°C
2400451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
Rs.404.900
25+
Rs.374.230
50+
Rs.357.370
100+
Rs.340.510
250+
Rs.334.490
More Pricing...
Min: 10 / Mult: 1
YYYY:MM:WK:DD:Hr:Min:Secs
Binary
Calendar, Clock
1.8V
4.2V
SOIC
16Pins
I2C, SPI
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM