Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Analog-to-Digital Converters - ADC
                                                                                                      Print Page

                                                                                                      LTC2260IUJ-12#PBF

                                                                                                      Analogue to Digital Converter, 12 bit, 105 MSPS, Differential, Single Ended, Serial, SPI, Single

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES LTC2260IUJ-12#PBF
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC2260IUJ-12#PBF
                                                                                                      Order Code4387865
                                                                                                      Product RangeSingle 12-Bit Sampling ADCs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      69 In Stock

                                                                                                      Need more?

                                                                                                      69 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.5,414.010
                                                                                                      10+Rs.5,019.590
                                                                                                      61+Rs.4,625.170
                                                                                                      122+Rs.4,317.200
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.5,414.01
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC2260IUJ-12#PBF
                                                                                                      Order Code4387865
                                                                                                      Product RangeSingle 12-Bit Sampling ADCs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution (Bits)12bit
                                                                                                      Sampling Rate105MSPS
                                                                                                      Input Channel TypeDifferential, Single Ended
                                                                                                      Data InterfaceSerial, SPI
                                                                                                      Supply Voltage TypeSingle
                                                                                                      Supply Voltage Min1.7V
                                                                                                      Supply Voltage Max1.9V
                                                                                                      ADC / DAC Case StyleQFN-EP
                                                                                                      No. of Pins40Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product RangeSingle 12-Bit Sampling ADCs
                                                                                                      Automotive Qualification Standard-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      LTC2260IUJ-12#PBF is a sampling 12bit A/D converter designed for digitizing high frequency, wide dynamic range signals. They are perfect for demanding communications applications with AC performance that includes 70.8dB SNR and 85dB spurious free dynamic range (SFDR). Ultralow jitter of 0.17psRMS allows undersampling of IF frequencies with excellent noise performance. The digital outputs can be either full-rate CMOS, double-data rate CMOS, or double-data-rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock-duty cycle stabilizer allows high performance at full speed for a wide range of clock-duty cycles. Applications include communications, cellular base stations, software-defined radios, portable medical imaging, multi-channel data acquisition, and non-destructive testing.

                                                                                                      • Shutdown and nap modes, serial SPI port for configuration
                                                                                                      • Integral linearity error is ±0.3LSB typical at (TA = 25°C)
                                                                                                      • Offset error is ±1.5mV typical at (TA = 25°C)
                                                                                                      • Signal-to-noise ratio is 70.8dB typical at (5MHz input, TA = 25°C)
                                                                                                      • Spurious free dynamic range (2nd or 3rd harmonic) is 85dB typical at (70MHz input, TA = 25°C)
                                                                                                      • Sampling frequency is 105MHz maximum at (TA = 25°C)
                                                                                                      • Gain error is ±1.5%FS typical at (TA = 25°C)
                                                                                                      • Full-power bandwidth is 800MHz typical at (TA = 25°C)
                                                                                                      • VREF line regulation is 0.6mV/V typical at (TA = 25°C)
                                                                                                      • Operating temperature range from -40°C to 85°C, 40-lead plastic QFN package

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Resolution (Bits)

                                                                                                      12bit

                                                                                                      Input Channel Type

                                                                                                      Differential, Single Ended

                                                                                                      Supply Voltage Type

                                                                                                      Single

                                                                                                      Supply Voltage Max

                                                                                                      1.9V

                                                                                                      No. of Pins

                                                                                                      40Pins

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      Sampling Rate

                                                                                                      105MSPS

                                                                                                      Data Interface

                                                                                                      Serial, SPI

                                                                                                      Supply Voltage Min

                                                                                                      1.7V

                                                                                                      ADC / DAC Case Style

                                                                                                      QFN-EP

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      Single 12-Bit Sampling ADCs

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.