Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Multi-Function Drivers
                      Print Page

                      SN75463P

                      IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8

                      TEXAS INSTRUMENTS SN75463P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN75463P
                      Order Code3118985
                      328 In Stock

                      Need more?

                      328 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.127.890
                      10+Rs.126.100
                      50+Rs.124.300
                      100+Rs.122.500
                      250+Rs.120.700
                      500+Rs.118.900
                      1000+Rs.117.100
                      2500+Rs.115.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.127.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN75463P
                      Order Code3118985
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      No. of Outputs2Outputs
                      Output Voltage35V
                      Output Current400mA
                      Driver Case StyleDIP
                      Product Range-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The SN75463P is a dual high-voltage high-current Peripheral Driver functionally interchangeable with SN55451B through SN55453B and SN75451B through SN75453B peripheral drivers, but are designed for use in systems that require higher breakdown voltages than those devices can provide at the expense of slightly slower switching speeds. Typical applications include logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers. The SN75463 is dual peripheral AND, NAND and OR driver respectively (assuming positive logic), with the output of the gates internally connected to the bases of the NPN output transistors.

                      • High-voltage outputs
                      • Medium-speed switching
                      • Circuit flexibility for varied applications and choice of logic function
                      • TTL-compatible diode-clamped inputs
                      • Standard supply voltage
                      • Plastic DIP (P) with copper lead frame for cooler operation and improved reliability

                      Applications

                      Automation & Process Control, Clock & Timing, Consumer Electronics, Security, Communications & Networking

                      Technical Specifications

                      Supply Voltage Min

                      4.75V

                      No. of Outputs

                      2Outputs

                      Output Current

                      400mA

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Supply Voltage Max

                      5.25V

                      Output Voltage

                      35V

                      Driver Case Style

                      DIP

                      MSL

                      -

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000816
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.