Serial Communications RS232, RS485, RS422:
5 Products FoundView
Buyer
Engineer
Manufacturer
Device Type
IC Type
IC Interface Type
No. of Receivers
No. of Drivers
Communication Mode
Data Rate Max
Supply Voltage Min
Driver Case Style
Supply Voltage Max
IC Case / Package
No. of Pins
No. of Nodes
ESD Protection
Fail Safe
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,345.890 25+ Rs.1,250.190 100+ Rs.1,158.840 250+ Rs.1,103.160 2000+ Rs.1,071.840 | Min: 10 / Mult: 1 | Transceiver | RS232 / RS422 / RS485 Transceiver | RS232, RS422, RS485 | 2Receivers | 2 | 2Drivers | Half Duplex, Full Duplex | 250Kbps | 3V | SSOP | 5.5V | SSOP | 20Pins | 256 | - | Open, Short | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,041.020 25+ Rs.1,914.000 100+ Rs.1,703.460 2000+ Rs.1,649.520 | Min: 10 / Mult: 1 | Transceiver | RS232 / RS422 / RS485 Transceiver | RS232, RS422, RS485 | 2Receivers | 2 | 2Drivers | Half Duplex, Full Duplex | 250Kbps | 3V | SSOP | 5.5V | SSOP | 20Pins | 256 | - | Open, Short | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.659.780 25+ Rs.629.010 50+ Rs.587.700 100+ Rs.546.390 250+ Rs.521.670 More Pricing... | Min: 10 / Mult: 1 | RS232 / RS422 / RS485 Transceiver | RS232 / RS422 / RS485 Transceiver | RS232, RS422, RS485 | 2Receivers | 2 | 2Drivers | Half Duplex, Full Duplex | 20Mbps | 4.5V | QFN | 5.5V | QFN | 40Pins | 32 | ±15 kV (HBM) | Open, Short | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,102.790 25+ Rs.1,959.240 100+ Rs.1,762.620 2000+ Rs.1,676.310 | Min: 10 / Mult: 1 | Transceiver | RS232 / RS422 / RS485 Transceiver | RS232, RS422, RS485 | 2Receivers | 2 | 2Drivers | Half Duplex, Full Duplex | 250Kbps | 3V | SSOP | 5.5V | SSOP | 20Pins | 256 | ±15 kV (HBM) | Open, Short | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.669.750 25+ Rs.638.510 50+ Rs.596.610 100+ Rs.554.700 250+ Rs.529.550 More Pricing... | Min: 10 / Mult: 1 | RS232 / RS422 / RS485 Transceiver | RS232 / RS422 / RS485 Transceiver | RS232, RS422, RS485 | 2Receivers | 2 | 2Drivers | Half Duplex, Full Duplex | 20Mbps | 4.5V | SSOP | 5.5V | SSOP | 28Pins | 32 | ±15 kV (HBM) | Open, Short | -40°C | 85°C |