Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. GALs / PALs
                      Print Page

                      TIBPAL20R4-25CNT

                      Logic, Impact PAL Programmable Array, 4 I/O's, 4.75V to 5.25V Supply, 50MHz, DIP-24

                      TEXAS INSTRUMENTS TIBPAL20R4-25CNT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTIBPAL20R4-25CNT
                      Order Code1753793
                      47 In Stock

                      Need more?

                      47 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.234.290
                      10+Rs.207.110
                      25+Rs.190.700
                      50+Rs.182.070
                      100+Rs.174.050
                      250+Rs.167.120
                      500+Rs.162.360
                      1000+Rs.159.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.234.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTIBPAL20R4-25CNT
                      Order Code1753793
                      Propagation Delay14ns
                      No. of I/O's4I/O's
                      Frequency50MHz
                      Supply Current Max105mA
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Logic Case StyleDIP
                      No. of Pins24Pins
                      Product Range-

                      Technical Specifications

                      Propagation Delay

                      14ns

                      Frequency

                      50MHz

                      Supply Voltage Min

                      4.75V

                      Logic Case Style

                      DIP

                      Product Range

                      -

                      No. of I/O's

                      4I/O's

                      Supply Current Max

                      105mA

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      24Pins

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003333
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.