Arithmetic Logic Units - ALUs:
3 Products FoundFind a huge range of Arithmetic Logic Units - ALUs at element14 India. We stock a large selection of Arithmetic Logic Units - ALUs, including new and most popular products from the world's top manufacturers including: Texas Instruments & Onsemi
View
Buyer
Engineer
Manufacturer
Logic Family / Base Number
Supply Voltage Min
Supply Voltage Max
Input Voltage Min
Input Voltage Max
No. of Bits
Propagation Delay
Logic Case Style
IC Case / Package
No. of Pins
Logic IC Family
Logic IC Base Number
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3121044 RoHS | Each | 1+ Rs.211.410 10+ Rs.210.170 25+ Rs.208.920 50+ Rs.207.670 100+ Rs.206.420 More Pricing... | Min: 1 / Mult: 1 | 74LS283 | 4.75V | 5.25V | 800mV | 2V | 4bit | 16ns | DIP | DIP | 16Pins | 74LS | 74283 | 0°C | 70°C | ||||
3121043 RoHS | Each | 1+ Rs.152.250 10+ Rs.143.490 50+ Rs.134.730 100+ Rs.125.970 250+ Rs.117.200 More Pricing... | Min: 1 / Mult: 1 | 74HC283 | 2V | 6V | 500mV | 4.2V | 4bit | 19ns | DIP | DIP | 16Pins | 74HC | 74283 | -55°C | 125°C | ||||
Each | 1+ Rs.46.580 10+ Rs.33.350 100+ Rs.28.180 500+ Rs.26.530 1000+ Rs.24.750 More Pricing... | Min: 1 / Mult: 1 | MC14008 | 3V | 18V | 3V | 18V | 4bit | 115ns | DIP | DIP | 16Pins | MC140 | 4008 | -55°C | 125°C |