74LVC1G27 Gates & Inverters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.13.920 10+ Rs.8.010 100+ Rs.5.920 500+ Rs.5.440 1000+ Rs.4.960 More Pricing... | Min: 5 / Mult: 5 | NOR Gate | Single | 3Inputs | 6Pins | SC-88 | SC-88 | 74LVC1G27 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
3120615 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.20.010 10+ Rs.12.270 100+ Rs.9.050 500+ Rs.8.440 1000+ Rs.7.830 More Pricing... | Min: 5 / Mult: 5 | NOR Gate | Single | 3Inputs | 6Pins | SOT-23 | SOT-23 | 74LVC1G27 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.440 1000+ Rs.4.960 5000+ Rs.4.790 10000+ Rs.4.700 | Min: 500 / Mult: 5 | NOR Gate | Single | 3Inputs | 6Pins | SC-88 | SC-88 | 74LVC1G27 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
3120615RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.9.050 500+ Rs.8.440 1000+ Rs.7.830 5000+ Rs.7.230 10000+ Rs.6.840 | Min: 100 / Mult: 5 | NOR Gate | Single | 3Inputs | 6Pins | SOT-23 | SOT-23 | 74LVC1G27 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - |