Gates & Inverters:
69 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.45.910 10+ Rs.35.460 100+ Rs.27.160 500+ Rs.20.800 1000+ Rs.20.650 | Min: 1 / Mult: 1 | Inverter | Triple | 1Inputs | 8Pins | VSSOP | VSSOP | 74LVC3G14 | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.27.160 500+ Rs.20.800 1000+ Rs.20.650 | Min: 100 / Mult: 5 | Inverter | Triple | 1Inputs | 8Pins | VSSOP | VSSOP | 74LVC3G14 | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
3120647 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.300 10+ Rs.12.790 100+ Rs.12.260 500+ Rs.11.720 1000+ Rs.11.190 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.14.030 10+ Rs.13.520 100+ Rs.13.010 500+ Rs.12.500 3000+ Rs.11.980 More Pricing... | Min: 5 / Mult: 5 | NOR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 7W02 | 7WZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
3006637 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.27.840 10+ Rs.17.400 100+ Rs.13.140 500+ Rs.12.840 1000+ Rs.12.530 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.20.770 50+ Rs.18.690 100+ Rs.16.600 500+ Rs.12.080 1500+ Rs.11.840 | Min: 5 / Mult: 5 | AND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 24mA | -40°C | 125°C | - | |||||
3006640 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.930 10+ Rs.20.970 100+ Rs.20.180 500+ Rs.19.390 1000+ Rs.18.600 More Pricing... | Min: 5 / Mult: 5 | Inverter | Triple | 1Inputs | 8Pins | VSSOP | VSSOP | 74LVC3G04 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.600 500+ Rs.12.080 1500+ Rs.11.840 | Min: 100 / Mult: 5 | AND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 24mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.13.010 500+ Rs.12.500 3000+ Rs.11.980 9000+ Rs.11.470 24000+ Rs.10.950 More Pricing... | Min: 100 / Mult: 1 | NOR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 7W02 | 7WZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.26.970 10+ Rs.16.450 100+ Rs.12.450 500+ Rs.11.840 3000+ Rs.11.580 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 7W32 | 7WZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.107.880 10+ Rs.41.330 100+ Rs.31.930 500+ Rs.29.670 1000+ Rs.24.190 More Pricing... | Min: 1 / Mult: 1 | NOR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G02 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.47.850 10+ Rs.29.850 100+ Rs.24.450 500+ Rs.23.410 1000+ Rs.16.010 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.38.280 10+ Rs.23.670 100+ Rs.19.060 500+ Rs.18.100 1000+ Rs.15.930 More Pricing... | Min: 5 / Mult: 5 | NOR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74AUP2G02 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.100.100 10+ Rs.60.740 100+ Rs.40.070 500+ Rs.31.420 1000+ Rs.24.180 More Pricing... | Min: 1 / Mult: 1 | Inverter | Triple | 1Inputs | 8Pins | VSSOP | VSSOP | 74HC3G14 | 74HC | 2V | 6V | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.41.760 10+ Rs.26.370 100+ Rs.21.230 500+ Rs.19.670 1000+ Rs.15.930 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
3006629 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.36.540 10+ Rs.22.970 100+ Rs.17.490 500+ Rs.16.360 1000+ Rs.15.230 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
3120669 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.32.190 10+ Rs.19.750 100+ Rs.15.750 500+ Rs.14.970 1000+ Rs.14.360 More Pricing... | Min: 5 / Mult: 5 | Inverter | Triple | 1Inputs | 8Pins | VSSOP | VSSOP | 74LVC3G314 | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.42.630 10+ Rs.26.890 100+ Rs.21.670 500+ Rs.20.710 1000+ Rs.16.270 More Pricing... | Min: 5 / Mult: 5 | NOR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G02 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.47.190 10+ Rs.33.180 100+ Rs.25.820 500+ Rs.22.660 1000+ Rs.22.080 More Pricing... | Min: 1 / Mult: 1 | NAND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74HC2G00 | 74HC | 2V | 6V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.36.540 10+ Rs.22.710 100+ Rs.18.270 500+ Rs.17.320 1000+ Rs.15.660 More Pricing... | Min: 5 / Mult: 5 | XOR (Exclusive OR) | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G86 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.33.930 10+ Rs.21.150 100+ Rs.20.930 500+ Rs.20.710 1000+ Rs.20.490 More Pricing... | Min: 1 / Mult: 1 | AND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74AUP2G08 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.30.450 10+ Rs.18.540 100+ Rs.17.750 500+ Rs.16.950 1000+ Rs.16.150 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74AHCT2G08 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.12.450 500+ Rs.11.840 3000+ Rs.11.580 9000+ Rs.11.480 24000+ Rs.11.380 More Pricing... | Min: 100 / Mult: 5 | OR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 7W32 | 7WZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.21.230 500+ Rs.19.670 1000+ Rs.15.930 5000+ Rs.15.750 10000+ Rs.15.440 | Min: 100 / Mult: 1 | OR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74LVC2G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.930 500+ Rs.20.710 1000+ Rs.20.490 2500+ Rs.20.270 5000+ Rs.20.040 | Min: 100 / Mult: 1 | AND Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 74AUP2G08 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | - |